Part Details for CRGP1206F39R by TE Connectivity
Overview of CRGP1206F39R by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CRGP1206F39R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC3952
|
Newark | Res, 39R, 1%, 0.5W, 1206, Thick Film, Resistance:39Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Withstanding, Voltage Rating:200V Rohs Compliant: Yes |Te Connectivity CRGP1206F39R RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0460 | Buy Now |
DISTI #
73AC3951
|
Newark | Res, 39R, 1%, 0.5W, 1206, Thick Film, Resistance:39Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Withstanding, Voltage Rating:200V Rohs Compliant: Yes |Te Connectivity CRGP1206F39R RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0660 | Buy Now |
DISTI #
A130521CT-ND
|
DigiKey | RES 39 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2625 In Stock |
|
$0.0333 / $0.2900 | Buy Now |
DISTI #
279-CRGP1206F39R
|
Mouser Electronics | Thick Film Resistors - SMD CRGP 1206 39R 1% SMD Resistor RoHS: Compliant | 16184 |
|
$0.0330 / $0.2500 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 1206 - 39 ohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0318 / $0.0419 | Buy Now |
DISTI #
32698632
|
Verical | Res Thick Film 1206 39 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 379 Package Multiple: 1 Date Code: 1912 | Americas - 1405 |
|
$0.0062 / $0.0108 | Buy Now |
DISTI #
CRGP1206F39R
|
TME | Resistor: thick film, SMD, 1206, 39Ω, 500mW, ±1%, CRGP Min Qty: 20000 | 0 |
|
$0.0470 | RFQ |
DISTI #
C1S114402642448
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 1405 |
|
$0.0160 / $0.0254 | Buy Now |
|
Master Electronics | Thick Film Resistor - SMD 1206 - 39 ohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0318 / $0.0419 | Buy Now |
Part Details for CRGP1206F39R
CRGP1206F39R CAD Models
CRGP1206F39R Part Data Attributes
|
CRGP1206F39R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGP1206F39R
TE Connectivity
CRGP 1206 39R 1% Resistor Type:General Purpose Resistor;Number of Terminations:2;Size Code:1206;Packaging Method:Taped & Reeled;Tolerance:1% General Purpose Resistor 2 1206 Taped & Reeled | Surface Mount Resistor | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |