-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRGP 1206 330R 1% Resistor Type:General Purpose Resistor;Number of Terminations:2;Size Code:1206;Packaging Method:Taped & Reeled;Tolerance:1% General Purpose Resistor 2 1206 Taped & Reeled | Surface Mount Resistor | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC3947
|
Newark | Res, 330R, 1%, 0.5W, 1206, Thick Film, Resistance:330Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Withstanding, Qualification:- Rohs Compliant: Yes |Te Connectivity CRGP1206F330R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1399 |
|
$0.0110 | Buy Now |
DISTI #
73AC3948
|
Newark | Res, 330R, 1%, 0.5W, 1206, Thick Film, Resistance:330Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Withstanding, Qualification:- Rohs Compliant: Yes |Te Connectivity CRGP1206F330R RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0460 | Buy Now |
DISTI #
A130532CT-ND
|
DigiKey | RES 330 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34906 In Stock |
|
$0.0329 / $0.2800 | Buy Now |
DISTI #
279-CRGP1206F330R
|
Mouser Electronics | Thick Film Resistors - SMD CRGP 1206 330R 1% SMD Resistor RoHS: Compliant | 29466 |
|
$0.0330 / $0.2800 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 1206 - 330 ohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
10000 In Stock |
|
$0.0318 / $0.0454 | Buy Now |
DISTI #
64892070
|
Verical | Res Thick Film 1206 330 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2236 | Americas - 10000 |
|
$0.0449 / $0.0590 | Buy Now |
DISTI #
CRGP1206F330R
|
TME | Resistor: thick film, SMD, 1206, 330Ω, 500mW, ±1%, CRGP Min Qty: 20000 | 0 |
|
$0.0447 | RFQ |
DISTI #
AMP1-2176328-9
|
Interstate Connecting Components | 1250 |
|
$0.0388 / $0.0399 | Buy Now | |
DISTI #
1-2176328-9
|
Avnet Abacus | SMD Chip Resistor, 330 Ohm, � 1%, 500 mW, 1206 [3216 Metric], Thick Film, Pulse Withstanding (Alt: 1-2176328-9) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Resistor - SMD 1206 - 330 ohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
10000 In Stock |
|
$0.0318 / $0.0454 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGP1206F330R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGP1206F330R
TE Connectivity
CRGP 1206 330R 1% Resistor Type:General Purpose Resistor;Number of Terminations:2;Size Code:1206;Packaging Method:Taped & Reeled;Tolerance:1% General Purpose Resistor 2 1206 Taped & Reeled | Surface Mount Resistor | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |