Part Details for CRGP1206F100K by TE Connectivity
Overview of CRGP1206F100K by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRGP1206F100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC3888
|
Newark | Res, 100K, 1%, 0.5W, 1206, Thick Film, Resistance:100Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Withstanding, Qualification:- Rohs Compliant: Yes |Te Connectivity CRGP1206F100K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2666 |
|
$0.0250 | Buy Now |
DISTI #
73AC3889
|
Newark | Res, 100K, 1%, 0.5W, 1206, Thick Film, Resistance:100Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Withstanding, Qualification:- Rohs Compliant: Yes |Te Connectivity CRGP1206F100K Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0460 | Buy Now |
DISTI #
A130562CT-ND
|
DigiKey | RES 100K OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
132552 In Stock |
|
$0.0329 / $0.2100 | Buy Now |
DISTI #
279-CRGP1206F100K
|
Mouser Electronics | Thick Film Resistors - SMD CRGP 1206 100K 1% SMD Resistor RoHS: Compliant | 34053 |
|
$0.0320 / $0.2200 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 1206 - 100 Kohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0318 / $0.0419 | Buy Now |
DISTI #
CRGP1206F100K
|
TME | Resistor: thick film, SMD, 1206, 100kΩ, 500mW, ±1% Min Qty: 20000 | 0 |
|
$0.0456 | RFQ |
|
Master Electronics | Thick Film Resistor - SMD 1206 - 100 Kohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0318 / $0.0419 | Buy Now |
Part Details for CRGP1206F100K
CRGP1206F100K CAD Models
CRGP1206F100K Part Data Attributes:
|
CRGP1206F100K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGP1206F100K
TE Connectivity
Fixed Resistor, Thick Film, 0.5W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRGP1206F100K
This table gives cross-reference parts and alternative options found for CRGP1206F100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGP1206F100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS1206-FX-1003ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | CRGP1206F100K vs CRS1206-FX-1003ELF |