Part Details for CRGP0805F4K7 by TE Connectivity
Overview of CRGP0805F4K7 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CRGP0805F4K7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC7223
|
Newark | Res, 4K7, 1%, 0.33W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:4.7Kohm, Product Range:Crgp Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:330Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Te Connectivity CRGP0805F4K7 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0480 / $0.0780 | Buy Now |
DISTI #
73AC3834
|
Newark | Res, 4K7, 1%, 0.33W, 0805, Thick Film, Resistance:4.7Kohm, Resistance Tolerance:± 1%, Power Rating:333.3Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Withstanding Rohs Compliant: Yes |Te Connectivity CRGP0805F4K7 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0440 | Buy Now |
DISTI #
73AC3835
|
Newark | Res, 4K7, 1%, 0.33W, 0805, Thick Film, Resistance:4.7Kohm, Resistance Tolerance:± 1%, Power Rating:333.3Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Withstanding, Qualification:-Rohs Compliant: Yes |Te Connectivity CRGP0805F4K7 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0310 | Buy Now |
DISTI #
A130485CT-ND
|
DigiKey | RES 4.7K OHM 1% 1/3W 0805 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
76930 In Stock |
|
$0.0221 / $0.1400 | Buy Now |
DISTI #
279-CRGP0805F4K7
|
Mouser Electronics | Thick Film Resistors - SMD CRGP 0805 4K7 1% SMD Resistor RoHS: Compliant | 23148 |
|
$0.0210 / $0.1300 | Buy Now |
DISTI #
V72:2272_21819650
|
Arrow Electronics | Res Thick Film 0805 4.7K Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2047 Container: Cut Strips | Americas - 2472 |
|
$0.0100 / $0.0252 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 0805 - 4.7 Kohm (+/-) 1% - 1/3 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
20000 In Stock |
|
$0.0214 / $0.0297 | Buy Now |
DISTI #
64937723
|
Verical | Res Thick Film 0805 4.7K Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2238 | Americas - 20000 |
|
$0.0320 / $0.0386 | Buy Now |
DISTI #
52751890
|
Verical | Res Thick Film 0805 4.7K Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 317 Package Multiple: 1 Date Code: 2047 | Americas - 2472 |
|
$0.0100 / $0.0151 | Buy Now |
DISTI #
CRGP0805F4K7
|
TME | Resistor: thick film, SMD, 0805, 4.7kΩ, 300mW, ±1%, CRGP Min Qty: 10 | 2900 |
|
$0.0285 / $0.1722 | Buy Now |
Part Details for CRGP0805F4K7
CRGP0805F4K7 CAD Models
CRGP0805F4K7 Part Data Attributes
|
CRGP0805F4K7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGP0805F4K7
TE Connectivity
Fixed Resistor, Thick Film, 0.33W, 4700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |