-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 220ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC3805
|
Newark | Res, 220R, 1%, 0.33W, 0805, Thick Film, Resistance:220Ohm, Resistance Tolerance:± 1%, Power Rating:333.3Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Withstanding, Qualification:-Rohs Compliant: Yes |Te Connectivity CRGP0805F220R RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0310 | Buy Now |
DISTI #
73AC3804
|
Newark | Res, 220R, 1%, 0.33W, 0805, Thick Film, Resistance:220Ohm, Resistance Tolerance:± 1%, Power Rating:333.3Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Withstanding Rohs Compliant: Yes |Te Connectivity CRGP0805F220R RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0440 | Buy Now |
DISTI #
61AC7208
|
Newark | Res, 220R, 1%, 0.33W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:220Ohm, Product Range:Crgp Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:330Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Te Connectivity CRGP0805F220R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0700 / $0.1100 | Buy Now |
DISTI #
A130469CT-ND
|
DigiKey | RES 220 OHM 1% 1/3W 0805 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30528 In Stock |
|
$0.0220 / $0.2000 | Buy Now |
DISTI #
279-CRGP0805F220R
|
Mouser Electronics | Thick Film Resistors - SMD CRGP 0805 220R 1% SMD Resistor RoHS: Compliant | 34075 |
|
$0.0220 / $0.1300 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 0805 - 220 ohm (+/-) 1% - 1/3 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
20000 In Stock |
|
$0.0207 / $0.0258 | Buy Now |
DISTI #
CRGP0805F220R
|
TME | Resistor: thick film, SMD, 0805, 220Ω, 300mW, ±1%, CRGP Min Qty: 20000 | 0 |
|
$0.0311 | RFQ |
|
Master Electronics | Thick Film Resistor - SMD 0805 - 220 ohm (+/-) 1% - 1/3 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
20000 In Stock |
|
$0.0207 / $0.0258 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGP0805F220R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGP0805F220R
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 220ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |