-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRGP 0402 330R 1% Resistor Type:General Purpose Resistor;Number of Terminations:2;Size Code:0402;Packaging Method:Taped & Reeled;Tolerance:1% General Purpose Resistor 2 0402 Taped & Reeled | Surface Mount Resistor | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRGP0402F330R by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC3580
|
Newark | Res, 330R, 1%, 0.125W, 0402, Thick Film, Resistance:330Ohm, Resistance Tolerance:± 1%, Power Rati... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17932 |
|
$0.0080 | Buy Now |
DISTI #
73AC3581
|
Newark | Res, 330R, 1%, 0.125W, 0402, Thick Film, Resistance:330Ohm, Resistance Tolerance:± 1%, Power Rati... more RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 / $0.0140 | Buy Now |
DISTI #
A130349CT-ND
|
DigiKey | RES 330 OHM 1% 1/8W 0402 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1864 In Stock |
|
$0.0116 / $0.1300 | Buy Now |
DISTI #
73AC3580
|
Avnet Americas | SMD Chip Resistor, 330 Ohm, ? 1%, 125 mW, 0402 [1005 Metric], Thick Film, Pulse Withstanding - Produ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack |
17932 Partner Stock |
|
$0.0220 / $0.1250 | Buy Now |
DISTI #
279-CRGP0402F330R
|
Mouser Electronics | Thick Film Resistors - SMD CRGP 0402 330R 1% SMD Resistor RoHS: Compliant | 3844 |
|
$0.0120 / $0.1300 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 0402 - 330 ohm (+/-) 1% - 1/8 W - 50V - TCR (+/-) 100ppm/°C - -55°C to ... more RoHS: Compliant |
50000 In Stock |
|
$0.0124 / $0.0146 | Buy Now |
DISTI #
CRGP0402F330R
|
TME | Resistor: thick film, SMD, 0402, 330Ω, 125mW, ±1%, CRGP Min Qty: 20000 | 0 |
|
$0.0150 | RFQ |
|
Master Electronics | Thick Film Resistor - SMD 0402 - 330 ohm (+/-) 1% - 1/8 W - 50V - TCR (+/-) 100ppm/°C - -55°C to ... more RoHS: Compliant |
50000 In Stock |
|
$0.0124 / $0.0146 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGP0402F330R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGP0402F330R
TE Connectivity
CRGP 0402 330R 1% Resistor Type:General Purpose Resistor;Number of Terminations:2;Size Code:0402;Packaging Method:Taped & Reeled;Tolerance:1% General Purpose Resistor 2 0402 Taped & Reeled | Surface Mount Resistor | TE Connectivity
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .35mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |