Part Details for CRGP0402F15R by TE Connectivity
Overview of CRGP0402F15R by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CRGP0402F15R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC7074
|
Newark | Res, 15R, 1%, 0.125W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:15Ohm, Product Range:Crgp Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Te Connectivity CRGP0402F15R Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4505 |
|
$0.0300 / $0.0500 | Buy Now |
DISTI #
73AC3537
|
Newark | Res, 15R, 1%, 0.125W, 0402, Thick Film, Resistance:15Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Withstanding, Voltage Rating:50Vrohs Compliant: Yes |Te Connectivity CRGP0402F15R Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 / $0.0140 | Buy Now |
DISTI #
A130333CT-ND
|
DigiKey | RES 15 OHM 1% 1/8W 0402 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10529 In Stock |
|
$0.0113 / $0.1400 | Buy Now |
DISTI #
279-CRGP0402F15R
|
Mouser Electronics | Thick Film Resistors - SMD CRGP 0402 15R 1% SMD Resistor RoHS: Compliant | 3858 |
|
$0.0100 / $0.1100 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 0402 - 15 ohm (+/-) 1% - 1/8 W - 50V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0095 / $0.0132 | Buy Now |
|
Master Electronics | Thick Film Resistor - SMD 0402 - 15 ohm (+/-) 1% - 1/8 W - 50V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0095 / $0.0132 | Buy Now |
Part Details for CRGP0402F15R
CRGP0402F15R CAD Models
CRGP0402F15R Part Data Attributes
|
CRGP0402F15R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGP0402F15R
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .35mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |