-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 2W, 22ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ9547
|
Newark | Res, 22Ohm, 5%, 2W, 2512, Thick Film Rohs Compliant: Yes |Neohm Te Connectivity CRGH2512J22R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5460 |
|
$0.2500 / $0.2910 | Buy Now |
DISTI #
94X8312
|
Newark | Surface Mount Thick Film Resistor, Crg Series, 22 Ohm, 2 W, - 5%, 200 V, 2512 [6432 Metric] Rohs Compliant: Yes |Neohm Te Connectivity CRGH2512J22R RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1410 | Buy Now |
DISTI #
A126461CT-ND
|
DigiKey | RES 22 OHM 5% 2W 2512 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13428 In Stock |
|
$0.1201 / $0.6800 | Buy Now |
DISTI #
279-CRGH2512J22R
|
Mouser Electronics | Thick Film Resistors - SMD CRGH2512 5% 22R 2W RoHS: Compliant | 3159 |
|
$0.1220 / $0.6700 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 2512 - 22 ohm (+/-) 5% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
4000 Partner Stock |
|
$0.1173 / $0.1361 | Buy Now |
DISTI #
84355642
|
Verical | Res Thick Film 2512 22 Ohm 5% 2W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.1430 | Buy Now |
DISTI #
CRGH2512J22R
|
TTI | Thick Film Resistors - SMD CRGH2512 5% 22R 2W pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1030 / $0.1240 | Buy Now |
DISTI #
CRGH2512J22R
|
TME | Resistor: thick film, SMD, 2512, 22Ω, 2W, ±5%, CRGH Min Qty: 8000 | 0 |
|
$0.1500 | RFQ |
DISTI #
AMP3-1879501-3
|
Interstate Connecting Components | 0 |
|
$0.1354 / $0.1395 | Buy Now | |
|
NexGen Digital | 193930 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGH2512J22R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGH2512J22R
TE Connectivity
Fixed Resistor, Thick Film, 2W, 22ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for CRGH2512J22R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGH2512J22R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-12JP9---22R | Fixed Resistor, Metal Glaze/thick Film, 2W, 22ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CRGH2512J22R vs CR-12JP9---22R |
RMCP2512JT22R0 | Fixed Resistor, Metal Glaze/thick Film, 2W, 22ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRGH2512J22R vs RMCP2512JT22R0 |
CR-12JPF---22R | Fixed Resistor, Metal Glaze/thick Film, 2W, 22ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CRGH2512J22R vs CR-12JPF---22R |
RM25J220CT-H | Fixed Resistor, Metal Glaze/thick Film, 2W, 22ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | CRGH2512J22R vs RM25J220CT-H |