-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 2W, 220ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W7362
|
Newark | Surface Mount Thick Film Resistor, Crg Series, 220 Ohm, 2 W, - 5%, 200 V, 2512 [6432 Metric] Rohs Compliant: Yes |Te Connectivity CRGH2512J220R Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 71 |
|
$0.2510 / $0.4840 | Buy Now |
DISTI #
94X8314
|
Newark | Surface Mount Thick Film Resistor, Crg Series, 220 Ohm, 2 W, - 5%, 200 V, 2512 [6432 Metric] |Neohm Te Connectivity CRGH2512J220R Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1450 / $0.1680 | Buy Now |
DISTI #
A126460CT-ND
|
DigiKey | RES 220 OHM 5% 2W 2512 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38084 In Stock |
|
$0.1151 / $0.6600 | Buy Now |
DISTI #
5-1879501-7
|
Avnet Americas | SMD Chip Resistor, 220 Ohm, ± 5%, 2 W, 2512 [6332 Metric], Thick Film, High Power - Tape and Reel (Alt: 5-1879501-7) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.1160 / $0.1270 | Buy Now |
DISTI #
279-CRGH2512J220R
|
Mouser Electronics | Thick Film Resistors - SMD CRGH2512 5% 220R 2W RoHS: Compliant | 7208 |
|
$0.1150 / $0.6500 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 2512 - 220 ohm (+/-) 5% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.1215 / $0.1397 | Buy Now |
DISTI #
CRGH2512J220R
|
TME | Resistor: thick film, SMD, 2512, 220Ω, 2W, ±5% Min Qty: 8000 | 0 |
|
$0.1510 | RFQ |
DISTI #
5-1879501-7
|
Avnet Abacus | SMD Chip Resistor, 220 Ohm, � 5%, 2 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 5-1879501-7) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Resistor - SMD 2512 - 220 ohm (+/-) 5% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.1215 / $0.1397 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGH2512J220R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGH2512J220R
TE Connectivity
Fixed Resistor, Thick Film, 2W, 220ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |