CRGH2512J18K
TE Connectivity
Description: Fixed Resistor, Thick Film, 2W, 18000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512

Overview of CRGH2512J18K by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CRGH2512J18K by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 95W7353
Newark Surface Mount Thick Film Resistor, Crg Series, 18 Kohm, 2 W, - 5%, 200 V, 2512 [6432 Metric] Rohs Compliant: Yes |Te Connectivity CRGH2512J18K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1680
  • 10 $0.2600
  • 25 $0.2370
  • 50 $0.2140
  • 100 $0.1910
$0.1910 / $0.2600 Buy Now
DISTI # A126455CT-ND
DigiKey RES 18K OHM 5% 2W 2512 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 13856
In Stock
  • 1 $0.6600
  • 10 $0.3790
  • 50 $0.2724
  • 100 $0.2389
  • 500 $0.1832
  • 1,000 $0.1655
  • 4,000 $0.1469
  • 8,000 $0.1292
  • 12,000 $0.1255
  • 20,000 $0.1171
  • 28,000 $0.1162
$0.1162 / $0.6600 Buy Now
DISTI # 1879502-4
Avnet Americas SMD Chip Resistor, 18 kOhm, ± 5%, 2 W, 2512 [6332 Metric], Thick Film, High Power - Tape and Reel (Alt: 1879502-4) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 1 Days Container: Reel 0
  • 8,000 $0.1271
  • 16,000 $0.1216
  • 32,000 $0.1161
$0.1161 / $0.1271 Buy Now
DISTI # 279-CRGH2512J18K
Mouser Electronics Thick Film Resistors - SMD CRGH2512 5% 18K 2W RoHS: Compliant 7835
  • 1 $0.4300
  • 10 $0.2460
  • 100 $0.1830
  • 1,000 $0.1290
  • 4,000 $0.1230
  • 8,000 $0.1170
  • 24,000 $0.1160
  • 48,000 $0.1150
$0.1150 / $0.4300 Buy Now
DISTI # 71918638
RS Resistor, CRGH Series, 2512 Case, 18kOhms +/-5% 2W +/-200ppm/degC | TE Connectivity CRGH2512J18K RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Container: Bulk 0
  • 8,000 $0.3480
  • 80,000 $0.3300
  • 400,000 $0.3130
  • 800,000 $0.2960
$0.2960 / $0.3480 RFQ
Onlinecomponents.com Thick Film Resistor - SMD 2512 - 18 Kohm (+/-) 5% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 0
  • 4,000 $0.1334
  • 8,000 $0.1314
  • 12,000 $0.1261
  • 28,000 $0.1211
  • 52,000 $0.1193
  • 100,000 $0.1168
  • 152,000 $0.1150
$0.1150 / $0.1334 Buy Now
DISTI # 1879502-4
Avnet Abacus SMD Chip Resistor, 18 kOhm, � 5%, 2 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 1879502-4) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Thick Film Resistor - SMD 2512 - 18 Kohm (+/-) 5% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 0
  • 4,000 $0.1334
  • 8,000 $0.1314
  • 12,000 $0.1261
  • 28,000 $0.1211
  • 52,000 $0.1193
  • 100,000 $0.1168
  • 152,000 $0.1150
$0.1150 / $0.1334 Buy Now

CAD Models for CRGH2512J18K by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRGH2512J18K by TE Connectivity

CRGH2512J18K
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.35 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, Embossed, 7 Inch
Physical Dimension
6.35mm x 3.2mm x .55mm
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
18000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
250 V
Want to compare parts?
  1. CRGH2512J18K
    TE Connectivity
    Fixed Resistor, Thick Film, 2W, 18000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
    VS

Alternate Parts for CRGH2512J18K

This table gives cross-reference parts and alternative options found for CRGH2512J18K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGH2512J18K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RM25J183CT-H Fixed Resistor, Metal Glaze/thick Film, 2W, 18000ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP Cal-Chip Electronics CRGH2512J18K vs RM25J183CT-H
CR-12JPF---18K Fixed Resistor, Metal Glaze/thick Film, 2W, 18000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp CRGH2512J18K vs CR-12JPF---18K
CR-12JP9---18K Fixed Resistor, Metal Glaze/thick Film, 2W, 18000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp CRGH2512J18K vs CR-12JP9---18K
HP122WJ0183TEE Fixed Resistor, Metal Glaze/thick Film, 2W, 18000ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd CRGH2512J18K vs HP122WJ0183TEE
CR-12JP4---18K Fixed Resistor, Metal Glaze/thick Film, 1W, 18000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp CRGH2512J18K vs CR-12JP4---18K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRGH2512J18K by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRGH2512J18K by TE Connectivity

Select Manufacturer
Which Manufacturer of CRGH2512J18K would you like to use for your alert(s)?
  • Please alert me when CRGH2512J18K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRGH2512J18K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRGH2512J18K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRGH2512J18K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRGH2512J18K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRGH2512J18K by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: