-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 2W, 180000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X8293
|
Newark | Surface Mount Thick Film Resistor, Crg Series, 180 Kohm, 2 W, - 5%, 200 V, 2512 [6432 Metric] |Neohm Te Connectivity CRGH2512J180K Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1410 | Buy Now |
DISTI #
A126454CT-ND
|
DigiKey | RES 180K OHM 5% 2W 2512 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3266 In Stock |
|
$0.1162 / $0.6600 | Buy Now |
DISTI #
2-1879502-8
|
Avnet Americas | SMD Chip Resistor, 180 kOhm, ± 5%, 2 W, 2512 [6332 Metric], Thick Film, High Power - Tape and Reel (Alt: 2-1879502-8) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.1160 / $0.1270 | Buy Now |
DISTI #
279-CRGH2512J180K
|
Mouser Electronics | Thick Film Resistors - SMD CRGH2512 5% 180K 2W RoHS: Compliant | 374 |
|
$0.1150 / $0.6500 | Buy Now |
DISTI #
71918639
|
RS | Resistor, CRGH Series, 2512 Case, 180kOhms +/-5% 2W +/-200ppm/degC | TE Connectivity CRGH2512J180K RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1900 | RFQ |
|
Onlinecomponents.com | Thick Film Resistor - SMD 2512 - 180 Kohm (+/-) 5% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.1215 / $0.1397 | Buy Now |
DISTI #
2-1879502-8
|
Avnet Abacus | SMD Chip Resistor, 180 kOhm, � 5%, 2 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 2-1879502-8) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Resistor - SMD 2512 - 180 Kohm (+/-) 5% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.1215 / $0.1397 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGH2512J180K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGH2512J180K
TE Connectivity
Fixed Resistor, Thick Film, 2W, 180000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |