Part Details for CRGH2512J-LAB-KIT by TE Connectivity
Overview of CRGH2512J-LAB-KIT by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Price & Stock for CRGH2512J-LAB-KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH8066
|
Newark | Resistor Assortment Kit, 2512, 10R-1M, Kit Contents:100-Pcs Of Each 63 Values Crgh Series 2512Size, 5%, 10 Ohm-1M Ohm Thick Film Resistors, Power Rating:2W, Range Of Resistor Values:10Ohm To 1Mohm, Resistance Tolerance:± 5% Rohs Compliant: Yes |Neohm Te Connectivity CRGH2512J-LAB-KIT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Kit | 9 |
|
$46.3100 | Buy Now |
DISTI #
1712-CRGH2512J-LAB-KIT-ND
|
DigiKey | CRGH 2512 5% 10R-1M0 LAB-KIT Min Qty: 1 Lead time: 18 Weeks Container: Box |
3 In Stock |
|
$366.7110 / $406.6400 | Buy Now |
DISTI #
51AH8066
|
Avnet Americas | CRGH 2512 5% 10R-1M0 LAB-KIT - Bulk (Alt: 51AH8066) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 9 Partner Stock |
|
$381.3800 / $422.9100 | Buy Now |
DISTI #
2176439-5
|
Avnet Americas | CRGH 2512 5% 10R-1M0 LAB-KIT - Bulk (Alt: 2176439-5) Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks, 1 Days Container: Bulk | 0 |
|
$346.1751 / $416.5836 | Buy Now |
DISTI #
279-CRGH2512JLABKIT
|
Mouser Electronics | TE Connectivity CRGH 2512 5% 10R-1M0 LAB-KIT | 0 |
|
$696.1700 | Order Now |
|
Onlinecomponents.com | CRGH 2512 5% 10R-1M0 LAB-KIT RoHS: Compliant | 0 |
|
$341.4100 / $831.2100 | Buy Now |
DISTI #
62291532
|
Verical | Thick Film, General Purpose Resistor, 1 %, 2 Termination, 2512, Folder, SMD Thick Film Kit Resistor Min Qty: 2 Package Multiple: 1 | Americas - 9 |
|
$60.7994 / $64.9535 | Buy Now |
|
Master Electronics | CRGH 2512 5% 10R-1M0 LAB-KIT RoHS: Compliant | 0 |
|
$341.4100 / $831.2100 | Buy Now |
Part Details for CRGH2512J-LAB-KIT
CRGH2512J-LAB-KIT CAD Models
CRGH2512J-LAB-KIT Part Data Attributes
|
CRGH2512J-LAB-KIT
TE Connectivity
Buy Now
|
Compare Parts:
CRGH2512J-LAB-KIT
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |