-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 2W, 4640ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X8061
|
Newark | Crgh2512 1% 4K64 2W |Neohm Te Connectivity CRGH2512F4K64 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2130 | Buy Now |
DISTI #
CRGH2512F4K64-ND
|
DigiKey | RES 4.64K OHM 1% 2W 2512 Min Qty: 8000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2049 | Buy Now |
DISTI #
5-1879525-9
|
Avnet Americas | Res Thick Film 2512 4.64K Ohm 1% 2W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: 5-1879525-9) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.1838 / $0.2013 | Buy Now |
DISTI #
279-CRGH2512F4K64
|
Mouser Electronics | Thick Film Resistors - SMD CRGH2512 1% 4K64 2W RoHS: Compliant | 0 |
|
$0.1910 / $0.1930 | Order Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 2512 - 4.64 Kohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.1811 / $0.3794 | Buy Now |
DISTI #
5-1879525-9
|
Avnet Abacus | Res Thick Film 2512 4.64K Ohm 1% 2W �100ppm/�C Molded SMD SMD T/R (Alt: 5-1879525-9) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Resistor - SMD 2512 - 4.64 Kohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.1811 / $0.3794 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGH2512F4K64
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGH2512F4K64
TE Connectivity
Fixed Resistor, Thick Film, 2W, 4640ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 4640 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for CRGH2512F4K64. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGH2512F4K64, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP122WF4641TEE | Fixed Resistor, Metal Glaze/thick Film, 2W, 4640ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CRGH2512F4K64 vs HP122WF4641TEE |
MC2512B-4641-FBW | Fixed Resistor, Metal Glaze/thick Film, 2W, 4640ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | CRGH2512F4K64 vs MC2512B-4641-FBW |
RMP2WR-4K64-F | Fixed Resistor, Metal Glaze/thick Film, 2W, 4640ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RFE International Inc | CRGH2512F4K64 vs RMP2WR-4K64-F |
RM25F4641CT-H | Fixed Resistor, Metal Glaze/thick Film, 2W, 4640ohm, 300V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | CRGH2512F4K64 vs RM25F4641CT-H |
MC2512B-4641-FBQ | Fixed Resistor, Metal Glaze/thick Film, 2W, 4640ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | CRGH2512F4K64 vs MC2512B-4641-FBQ |
35214K64FT | Fixed Resistor, Metal Glaze/thick Film, 2W, 4640ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512 | TE Connectivity | CRGH2512F4K64 vs 35214K64FT |
MC2512B-4641-FB | Fixed Resistor, Metal Glaze/thick Film, 2W, 4640ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | CRGH2512F4K64 vs MC2512B-4641-FB |
CR-12FPF--4K64 | Fixed Resistor, Metal Glaze/thick Film, 2W, 4640ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CRGH2512F4K64 vs CR-12FPF--4K64 |