Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
7 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Crgh2512 1% 487K 2W |Neohm Te Connectivity CRGH2512F487K
RoHS:
Not Compliant
Min Qty:
8000
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
$0.2130
|
Buy Now
|
|
|
DigiKey
|
RES 487K OHM 1% 2W 2512
Min Qty:
8000
Lead time:
17 Weeks
Container:
Tape & Reel (TR)
|
Temporarily Out of Stock
|
|
$0.2049
|
Buy Now
|
|
|
Avnet Americas
|
Res Thick Film 2512 487K Ohm 1% 2W ?100ppm/?C Molded SMD SMD T/R - Tape and Reel (Alt: 5-1879527-5)
RoHS:
Compliant
Min Qty:
8000
Package Multiple:
8000
Lead time:
14 Weeks, 1 Days
Container:
Reel
|
0
|
-
8,000
$0.2013
-
16,000
$0.1926
-
32,000
$0.1838
|
$0.1838 / $0.2013
|
Buy Now
|
|
DISTI #
279-CRGH2512F487K
|
Mouser Electronics
|
Thick Film Resistors - SMD CRGH2512 1% 487K 2W
RoHS:
Compliant
|
0
|
-
4,000
$0.1860
-
8,000
$0.1860
|
$0.1860
|
Order Now
|
|
|
Onlinecomponents.com
|
Thick Film Resistor - SMD 2512 - 487 Kohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
RoHS:
Compliant
|
0
|
-
2,000
$0.3794
-
4,000
$0.2335
-
6,000
$0.1848
-
8,000
$0.1811
|
$0.1811 / $0.3794
|
Buy Now
|
|
|
Avnet Abacus
|
Res Thick Film 2512 487K Ohm 1% 2W �100ppm/�C Molded SMD SMD T/R (Alt: 5-1879527-5)
RoHS:
Compliant
Min Qty:
8000
Package Multiple:
8000
Lead time:
11 Weeks, 0 Days
|
Abacus - 0
|
|
|
Buy Now
|
|
|
Master Electronics
|
Thick Film Resistor - SMD 2512 - 487 Kohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
RoHS:
Compliant
|
0
|
-
2,000
$0.3794
-
4,000
$0.2335
-
6,000
$0.1848
-
8,000
$0.1811
|
$0.1811 / $0.3794
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Rated Power Dissipation (P)
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
TE Connectivity
Fixed Resistor, Thick Film, 2W, 487000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
VS
-