Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
7 listings
)
Number of FFF Equivalents: (
7 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Crgh2512 1% 3K83 2W |Neohm Te Connectivity CRGH2512F3K83
RoHS:
Not Compliant
Min Qty:
8000
Package Multiple:
1
Date Code:
0
Container:
Bulk
0
$0.2130
Buy Now
Details
DigiKey
RES 3.83K OHM 1% 2W 2512
Min Qty:
8000
Lead time:
17 Weeks
Container:
Tape & Reel (TR)
Temporarily Out of Stock
$0.2049
Buy Now
Details
Avnet Americas
Res Thick Film 2512 3.83K Ohm 1% 2W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: 5-1879525-1)
RoHS:
Compliant
Min Qty:
8000
Package Multiple:
8000
Lead time:
14 Weeks, 1 Days
Container:
Reel
0
8,000
$0.2013
16,000
$0.1926
32,000
$0.1838
$0.1838 / $0.2013
Buy Now
Details
DISTI #
279-CRGH2512F3K83
Mouser Electronics
Thick Film Resistors - SMD CRGH2512 1% 3K83 2W
RoHS:
Compliant
0
4,000
$0.1950
8,000
$0.1950
$0.1950
Order Now
Details
Onlinecomponents.com
Thick Film Resistor - SMD 2512 - 3.83 Kohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
RoHS:
Compliant
0
2,000
$0.3794
4,000
$0.2335
6,000
$0.1848
8,000
$0.1811
$0.1811 / $0.3794
Buy Now
Details
Avnet Abacus
Res Thick Film 2512 3.83K Ohm 1% 2W �100ppm/�C Molded SMD SMD T/R (Alt: 5-1879525-1)
RoHS:
Compliant
Min Qty:
8000
Package Multiple:
8000
Lead time:
11 Weeks, 0 Days
Abacus - 0
Buy Now
Details
Master Electronics
Thick Film Resistor - SMD 2512 - 3.83 Kohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
RoHS:
Compliant
0
2,000
$0.3794
4,000
$0.2335
6,000
$0.1848
8,000
$0.1811
$0.1811 / $0.3794
Buy Now
Part Symbol
Footprint
3D Model
Operating Temperature-Max
Operating Temperature-Min
Rated Power Dissipation (P)
Want to compare parts?
TE Connectivity
Fixed Resistor, Thick Film, 2W, 3830ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
VS
Select a part to compare
Choose Part to Compare
Search a specific part
35213K83FT - TE Connectivity
MC2512B-3831-FBW - RCD Components Inc
RMP2WR-3K83-F - RFE International Inc
RM25F3831CT-H - Cal-Chip Electronics
RMCP2512FT3K83 - SEI Stackpole Electronics Inc
RMH2WR-3K83-F - RFE International Inc
CR-12FP4--3K83 - Viking Tech Corp
This table gives cross-reference parts and alternative options found for CRGH2512F3K83. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGH2512F3K83, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
35213K83FT
Fixed Resistor, Metal Glaze/thick Film, 2W, 3830ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512
TE Connectivity
CRGH2512F3K83 vs 35213K83FT
MC2512B-3831-FBW
Fixed Resistor, Metal Glaze/thick Film, 2W, 3830ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
RCD Components Inc
CRGH2512F3K83 vs MC2512B-3831-FBW
RMP2WR-3K83-F
Fixed Resistor, Metal Glaze/thick Film, 2W, 3830ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512,
RFE International Inc
CRGH2512F3K83 vs RMP2WR-3K83-F
RM25F3831CT-H
Fixed Resistor, Metal Glaze/thick Film, 2W, 3830ohm, 300V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
Cal-Chip Electronics
CRGH2512F3K83 vs RM25F3831CT-H
RMCP2512FT3K83
Fixed Resistor, Metal Glaze/thick Film, 2W, 3830ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
SEI Stackpole Electronics Inc
CRGH2512F3K83 vs RMCP2512FT3K83
RMH2WR-3K83-F
Fixed Resistor, Metal Glaze/thick Film, 2W, 3830ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512,
RFE International Inc
CRGH2512F3K83 vs RMH2WR-3K83-F
CR-12FP4--3K83
Fixed Resistor, Metal Glaze/thick Film, 1W, 3830ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Viking Tech Corp
CRGH2512F3K83 vs CR-12FP4--3K83