There are no models available for this part yet.
Overview of CRGH2010J2K2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CRGH2010J2K2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94X7646
|
Newark | Crgh2010 5% 2K2 1W |Neohm Te Connectivity CRGH2010J2K2 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0670 | Buy Now | |
DISTI #
CRGH2010J2K2-ND
|
DigiKey | RES 2.2K OHM 5% 1W 2010 Min Qty: 12000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0705 | Buy Now | |
DISTI #
8-1879499-1
|
Avnet Americas | Res Thick Film 2010 2.2K Ohm 5% 1W ?100ppm/?C Molded SMD SMD T/R - Tape and Reel (Alt: 8-1879499-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.0575 | Buy Now | |
DISTI #
279-CRGH2010J2K2
|
Mouser Electronics | Thick Film Resistors - SMD CRGH2010 5% 2K2 1W RoHS: Compliant | 0 |
|
$0.0570 | Order Now | |
Onlinecomponents.com | Thick Film Resistor - SMD 2010 - 2.2 Kohm (+/-) 5% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0520 / $0.0657 | Buy Now | ||
DISTI #
8-1879499-1
|
Avnet Abacus | Res Thick Film 2010 2.2K Ohm 5% 1W �100ppm/�C Molded SMD SMD T/R (Alt: 8-1879499-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Thick Film Resistor - SMD 2010 - 2.2 Kohm (+/-) 5% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0520 / $0.0657 | Buy Now |
CAD Models for CRGH2010J2K2 by TE Connectivity
Part Data Attributes for CRGH2010J2K2 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
5 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, Embossed, 7 Inch
|
Physical Dimension
|
5mm x 2.5mm x .55mm
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|