Part Details for CRGH2010J18R by TE Connectivity
Overview of CRGH2010J18R by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRGH2010J18R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X7642
|
Newark | Crgh2010 5% 18R 1W |Neohm Te Connectivity CRGH2010J18R RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0670 | Buy Now |
DISTI #
CRGH2010J18R-ND
|
DigiKey | RES 18 OHM 5% 1W 2010 Min Qty: 12000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0705 | Buy Now |
DISTI #
3-1879499-1
|
Avnet Americas | Res Thick Film 2010 18 Ohm 5% 1W ?100ppm/?C Molded SMD SMD T/R - Tape and Reel (Alt: 3-1879499-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.0575 | Buy Now |
DISTI #
279-CRGH2010J18R
|
Mouser Electronics | Thick Film Resistors - SMD CRGH2010 5% 18R 1W RoHS: Compliant | 0 |
|
$0.0540 / $0.0570 | Order Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 2010 - 18 ohm (+/-) 5% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0520 / $0.0657 | Buy Now |
DISTI #
3-1879499-1
|
Avnet Abacus | Res Thick Film 2010 18 Ohm 5% 1W �100ppm/�C Molded SMD SMD T/R (Alt: 3-1879499-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Resistor - SMD 2010 - 18 ohm (+/-) 5% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0520 / $0.0657 | Buy Now |
Part Details for CRGH2010J18R
CRGH2010J18R CAD Models
CRGH2010J18R Part Data Attributes
|
CRGH2010J18R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGH2010J18R
TE Connectivity
Fixed Resistor, Thick Film, 1W, 18ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Physical Dimension | 5mm x 2.5mm x .55mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |