-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.5W, 1.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X6963
|
Newark | Crgh1206 5% 1R3 0.5W |Neohm Te Connectivity CRGH1206J1R3 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0150 | Buy Now |
DISTI #
CRGH1206J1R3-ND
|
DigiKey | RES 1.3 OHM 5% 1/2W 1206 Min Qty: 20000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0159 | Buy Now |
DISTI #
1879497-4
|
Avnet Americas | Res Thick Film 1206 1.3 Ohm 5% 1/2W ?200ppm/?C Molded SMD SMD T/R - Tape and Reel (Alt: 1879497-4) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.0108 / $0.0112 | Buy Now |
DISTI #
279-CRGH1206J1R3
|
Mouser Electronics | Thick Film Resistors - SMD CRGH1206 5% 1R3 0.5W RoHS: Compliant | 0 |
|
$0.0130 / $0.0160 | Order Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 1206 - 1.3 ohm (+/-) 5% - 1/2 W - 200V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0116 / $0.0186 | Buy Now |
DISTI #
1879497-4
|
Avnet Abacus | Res Thick Film 1206 1.3 Ohm 5% 1/2W �200ppm/�C Molded SMD SMD T/R (Alt: 1879497-4) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Resistor - SMD 1206 - 1.3 ohm (+/-) 5% - 1/2 W - 200V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0116 / $0.0186 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGH1206J1R3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGH1206J1R3
TE Connectivity
Fixed Resistor, Thick Film, 0.5W, 1.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRGH1206J1R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGH1206J1R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCPS12J1R3TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CRGH1206J1R3 vs NRCPS12J1R3TRQYF |
RCS12061R30JNEC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRGH1206J1R3 vs RCS12061R30JNEC |
SWR06JTFU1R30 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRGH1206J1R3 vs SWR06JTFU1R30 |
HP06W2J013JTEE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRGH1206J1R3 vs HP06W2J013JTEE |
HPCR1206-V-1R3JT | Fixed Resistor, 0.5W, 1.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | CRGH1206J1R3 vs HPCR1206-V-1R3JT |
RC1206JR-7W1R3L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRGH1206J1R3 vs RC1206JR-7W1R3L |
CR-06JHD---1R3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRGH1206J1R3 vs CR-06JHD---1R3 |
AC1206JR-7W1R3L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRGH1206J1R3 vs AC1206JR-7W1R3L |
RMCH32-1R3JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.3ohm, 200V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CRGH1206J1R3 vs RMCH32-1R3JB |
RBX32-1R3JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CRGH1206J1R3 vs RBX32-1R3JTP |