-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.5W, 549000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X6827
|
Newark | Crgh1206 1% 549K 0.5W |Neohm Te Connectivity CRGH1206F549K RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0210 | Buy Now |
DISTI #
CRGH1206F549K-ND
|
DigiKey | RES 549K OHM 1% 1/2W 1206 Min Qty: 20000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0210 | Buy Now |
DISTI #
6-1879517-0
|
Avnet Americas | Res Thick Film 1206 549K Ohm 1% 1/2W ?100ppm/?C Molded SMD SMD T/R - Tape and Reel (Alt: 6-1879517-0) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0148 / $0.0153 | Buy Now |
DISTI #
279-CRGH1206F549K
|
Mouser Electronics | Thick Film Resistors - SMD 549 Ohms 1% 100ppm .50 Watt 1206 RoHS: Compliant | 0 |
|
$0.0180 / $0.0190 | Order Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 1206 - 549 Kohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0158 / $0.0213 | Buy Now |
DISTI #
6-1879517-0
|
Avnet Abacus | Res Thick Film 1206 549K Ohm 1% 1/2W �100ppm/�C Molded SMD SMD T/R (Alt: 6-1879517-0) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Resistor - SMD 1206 - 549 Kohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0158 / $0.0213 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGH1206F549K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGH1206F549K
TE Connectivity
Fixed Resistor, Thick Film, 0.5W, 549000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 549000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRGH1206F549K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGH1206F549K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRM1206AFX-5493ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 549000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | CRGH1206F549K vs CRM1206AFX-5493ELF |
RMCS1206FT549K-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 549000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRGH1206F549K vs RMCS1206FT549K-HP |
CR1206F549KP050.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 549000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CRGH1206F549K vs CR1206F549KP050.5W |
AC1206FR-7W549KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 549000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRGH1206F549K vs AC1206FR-7W549KL |
RMCP1206FT549K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 549000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRGH1206F549K vs RMCP1206FT549K |
HP06W2F5493T4E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 549000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | CRGH1206F549K vs HP06W2F5493T4E |
HP06W2F5493T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 549000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | CRGH1206F549K vs HP06W2F5493T5E |
RAG06K5493FCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 549000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRGH1206F549K vs RAG06K5493FCG |
RAG06K5493FCL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 549000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRGH1206F549K vs RAG06K5493FCL |
FPF06FV-5493 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 549000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRGH1206F549K vs FPF06FV-5493 |