-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W7219
|
Newark | Surface Mount Thick Film Resistor, Crg Series, 100 Kohm, 500 Mw, - 1%, 200 V Rohs Compliant: Yes |Te Connectivity CRGH1206F100K Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9763 |
|
$0.0360 / $0.0670 | Buy Now |
DISTI #
94X6504
|
Newark | Surface Mount Thick Film Resistor, Crg Series, 100 Kohm, 500 Mw, - 1%, 200 V |Neohm Te Connectivity CRGH1206F100K Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0210 | Buy Now |
DISTI #
1712-CRGH1206F100KCT-ND
|
DigiKey | RES 100K OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9658 In Stock |
|
$0.0180 / $0.1900 | Buy Now |
DISTI #
8-1879516-8
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, High Power - Tape and Reel (Alt: 8-1879516-8) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0175 | Buy Now |
DISTI #
279-CRGH1206F100K
|
Mouser Electronics | Thick Film Resistors - SMD 100 kOhms 1% 100ppm 50 Watt 1206 RoHS: Compliant | 11649 |
|
$0.0160 / $0.1700 | Buy Now |
DISTI #
71918579
|
RS | Resistor, CRGH Series, 1206 Case, 100kOhms +/-1% 0.5W +/-200ppm/degC | TE Connectivity CRGH1206F100K RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0290 | RFQ |
|
Onlinecomponents.com | Thick Film Resistor - SMD 1206 - 100 Kohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0164 / $0.0224 | Buy Now |
DISTI #
8-1879516-8
|
Avnet Abacus | SMD Chip Resistor, 100 kOhm, � 1%, 500 mW, 1206 [3216 Metric], Thick Film, High Power (Alt: 8-1879516-8) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Resistor - SMD 1206 - 100 Kohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0164 / $0.0224 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGH1206F100K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGH1206F100K
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRGH1206F100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGH1206F100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206B-1003-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CRGH1206F100K vs MC1206B-1003-FBQ |
CRS1206AFX-1003ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | CRGH1206F100K vs CRS1206AFX-1003ELF |
SR1206FR-7W100KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRGH1206F100K vs SR1206FR-7W100KL |
RAS12FTN1003 | Fixed Resistor, 0.5W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | CRGH1206F100K vs RAS12FTN1003 |
FPS06FV-1003 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRGH1206F100K vs FPS06FV-1003 |
CR1206F100KD500.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CRGH1206F100K vs CR1206F100KD500.5W |
AC1206FR-7W100KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRGH1206F100K vs AC1206FR-7W100KL |
TFP1206R1003FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | CRGH1206F100K vs TFP1206R1003FA-T5 |
MC1206B-1003-FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CRGH1206F100K vs MC1206B-1003-FT |
MC1206B-1003-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CRGH1206F100K vs MC1206B-1003-FBW |