-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.33W, 68000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRGH0805J68K by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X6441
|
Newark | Surface Mount Thick Film Resistor, Crg Series, 68 Kohm, 330 Mw, - 5%, 150 V |Neohm Te Connectivity C... more RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0090 | Buy Now |
DISTI #
CRGH0805J68K-ND
|
DigiKey | RES 68K OHM 5% 1/3W 0805 Min Qty: 20000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0095 | Buy Now |
DISTI #
279-CRGH0805J68K
|
Mouser Electronics | Thick Film Resistors - SMD CRGH0805 5% 68K 0.33W RoHS: Compliant | 0 |
|
$0.0080 / $0.0120 | Order Now |
DISTI #
71918745
|
RS | Resistor, Thick Film, Surface Mnt, 0805 68kOhm +/-5% 0.33W +/-200ppm/degC | TE Connectivity CRGH0805... more RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0150 | RFQ |
|
Onlinecomponents.com | Thick Film Resistor - SMD 0805 - 68 Kohm (+/-) 5% - 1/3 W - 150V - TCR (+/-) 100ppm/°C - -55°C to... more RoHS: Compliant | 0 |
|
$0.0066 / $0.0102 | Buy Now |
DISTI #
1-1879496-9
|
Avnet Abacus | SMD Chip Resistor 68 kOhm 5 330 mW 0805 2012 Metric Thick Film High Power (Alt: 1-1879496-9) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Resistor - SMD 0805 - 68 Kohm (+/-) 5% - 1/3 W - 150V - TCR (+/-) 100ppm/°C - -55°C to... more RoHS: Compliant | 0 |
|
$0.0066 / $0.0102 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGH0805J68K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGH0805J68K
TE Connectivity
Fixed Resistor, Thick Film, 0.33W, 68000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 68000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for CRGH0805J68K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGH0805J68K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PWC-PWC0805LF6802JELT | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | CRGH0805J68K vs PWC-PWC0805LF6802JELT |
MCHP05W4J0683T5E | SPC Multicomp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | CRGH0805J68K vs MCHP05W4J0683T5E |
PWC0805AS-68KJI | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CRGH0805J68K vs PWC0805AS-68KJI |
PWC0805AS-68KJT1 | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CRGH0805J68K vs PWC0805AS-68KJT1 |
PWC0805-68KJI | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CRGH0805J68K vs PWC0805-68KJI |
PWC0805AS-68KJPB | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CRGH0805J68K vs PWC0805AS-68KJPB |
HPWC080568KJPB | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CRGH0805J68K vs HPWC080568KJPB |
HPWC0805AS68KJPB | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CRGH0805J68K vs HPWC0805AS68KJPB |
PWC080568KJT1 | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 100ppm, 68000ohm, SURFACE MOUNT, 0805, CHIP | CRGH0805J68K vs PWC080568KJT1 |
RPC20683JB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ANTIMONY AND HALOGEN FREE | CRGH0805J68K vs RPC20683JB |