-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1200ohm, 150V, 1% +/-Tol, Surface Mount, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W7089
|
Newark | Surface Mount Thick Film Resistor, Crg Series, 1.2 Kohm, 330 Mw, - 1%, 150 V Rohs Compliant: Yes |Te Connectivity CRGH0805F1K2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 886 |
|
$0.0200 / $0.0300 | Buy Now |
DISTI #
1712-CRGH0805F1K2CT-ND
|
DigiKey | RES 1.2K OHM 1% 1/3W 0805 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17700 In Stock |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
2176185-7
|
Avnet Americas | Res High Power Thick Film 0805 1.2k Ohm 1% 1/3W ±100ppm/°C Molded Paper T/R (Alt: 2176185-7) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 5 Days | 0 |
|
$0.0106 | Buy Now |
DISTI #
279-CRGH0805F1K2
|
Mouser Electronics | Thick Film Resistors - SMD CRGH0805 1% 1K2 0.33W RoHS: Compliant | 24253 |
|
$0.0110 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 0805 - 1.2 Kohm (+/-) 1% - 1/3 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0100 / $0.0164 | Buy Now |
DISTI #
2176185-7
|
Avnet Abacus | Res High Power Thick Film 0805 1.2k Ohm 1% 1/3W �100ppm/�C Molded Paper T/R (Alt: 2176185-7) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Resistor - SMD 0805 - 1.2 Kohm (+/-) 1% - 1/3 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0100 / $0.0164 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGH0805F1K2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGH0805F1K2
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1200ohm, 150V, 1% +/-Tol, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |