-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, METAL GLAZE/THICK FILM, 0.33W, 1%, 200ppm, 10ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W7094
|
Newark | Surface Mount Thick Film Resistor, Crg Series, 10 Ohm, 330 Mw, - 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Te Connectivity CRGH0805F10R Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3710 |
|
$0.0140 | Buy Now |
DISTI #
A126420CT-ND
|
DigiKey | RES 10 OHM 1% 1/3W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18472 In Stock |
|
$0.0118 / $0.1500 | Buy Now |
DISTI #
1879508-1
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 1%, 330 mW, 0805 [2012 Metric], Thick Film, High Power - Tape and Reel (Alt: 1879508-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0106 | Buy Now |
DISTI #
279-CRGH0805F10R
|
Mouser Electronics | Thick Film Resistors - SMD CRGH0805 1% 10R 0.33W RoHS: Compliant | 15958 |
|
$0.0110 / $0.1400 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 0805 - 10 ohm (+/-) 1% - 1/3 W - 150V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
55000 In Stock |
|
$0.0100 / $0.0164 | Buy Now |
DISTI #
CRGH0805F10R
|
TME | Resistor: thick film, SMD, 0805, 10Ω, 300mW, ±1% Min Qty: 20000 | 0 |
|
$0.0141 | RFQ |
DISTI #
1879508-1
|
Avnet Abacus | SMD Chip Resistor, 10 Ohm, � 1%, 330 mW, 0805 [2012 Metric], Thick Film, High Power (Alt: 1879508-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1879508-1
|
Avnet Asia | SMD Chip Resistor, 10 Ohm, ± 1%, 330 mW, 0805 [2012 Metric], Thick Film, High Power (Alt: 1879508-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 3 Days | 0 |
|
$0.0091 / $0.0146 | Buy Now |
|
Master Electronics | Thick Film Resistor - SMD 0805 - 10 ohm (+/-) 1% - 1/3 W - 150V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
55000 In Stock |
|
$0.0100 / $0.0164 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGH0805F10R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGH0805F10R
TE Connectivity
RESISTOR, METAL GLAZE/THICK FILM, 0.33W, 1%, 200ppm, 10ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |