CRGH0603J9K1
TE Connectivity
Description: RESISTOR, METAL GLAZE/THICK FILM, 0.2W, 5%, 100ppm, 9100ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT

Overview of CRGH0603J9K1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CRGH0603J9K1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 94X5809
Newark Crgh0603 5% 9K1 0.2W |Neohm Te Connectivity CRGH0603J9K1 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5,000 $0.0060
$0.0060 Buy Now
DISTI # CRGH0603J9K1-ND
DigiKey RES 9.1K OHM 5% 1/5W 0603 Min Qty: 20000 Lead time: 17 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 20,000 $0.0067
$0.0067 Buy Now
DISTI # 9-1879494-6
Avnet Americas Res Thick Film 0603 9.1K Ohm 5% 1/5W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: 9-1879494-6) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 1 Days Container: Reel 0
  • 20,000 $0.0045
$0.0045 Buy Now
DISTI # 279-CRGH0603J9K1
Mouser Electronics Thick Film Resistors - SMD CRGH0603 5% 9K1 0.2W RoHS: Compliant 0
  • 5,000 $0.0050
$0.0050 Order Now
Onlinecomponents.com Thick Film Resistor - SMD 0603 - 9.1 Kohm (+/-) 5% - 1/5 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 0
  • 5,000 $0.0071
  • 25,000 $0.0059
  • 50,000 $0.0055
  • 100,000 $0.0052
  • 150,000 $0.0051
  • 250,000 $0.0047
  • 500,000 $0.0044
$0.0044 / $0.0071 Buy Now
DISTI # 9-1879494-6
Avnet Abacus Res Thick Film 0603 9.1K Ohm 5% 1/5W �100ppm/�C Molded SMD SMD T/R (Alt: 9-1879494-6) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Thick Film Resistor - SMD 0603 - 9.1 Kohm (+/-) 5% - 1/5 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 0
  • 5,000 $0.0071
  • 25,000 $0.0059
  • 50,000 $0.0055
  • 100,000 $0.0052
  • 150,000 $0.0051
  • 250,000 $0.0047
  • 500,000 $0.0044
$0.0044 / $0.0071 Buy Now

CAD Models for CRGH0603J9K1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRGH0603J9K1 by TE Connectivity

CRGH0603J9K1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 7 Inch
Physical Dimension
1.6mm x .8mm x .45mm
Rated Power Dissipation (P)
0.2 W
Rated Temperature
70 °C
Resistance
9100 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. CRGH0603J9K1
    TE Connectivity
    RESISTOR, METAL GLAZE/THICK FILM, 0.2W, 5%, 100ppm, 9100ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CRGH0603J9K1

This table gives cross-reference parts and alternative options found for CRGH0603J9K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGH0603J9K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HP03W5J0912TEE Fixed Resistor, Metal Glaze/thick Film, 0.2W, 9100ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd CRGH0603J9K1 vs HP03W5J0912TEE
SG73P1JLBK912J RES,SMT,THICK FILM,9.1K OHMS,50WV,5% +/-TOL,-100,100PPM TC,0603 CASE KOA Corporation CRGH0603J9K1 vs SG73P1JLBK912J
SG73S1JLTDD912J Fixed Resistor, Metal Glaze/thick Film, 0.2W, 9100ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, KOA Speer Electronics Inc CRGH0603J9K1 vs SG73S1JLTDD912J
SG73S1JLTD912J Fixed Resistor, Metal Glaze/thick Film, 0.2W, 9100ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, KOA Speer Electronics Inc CRGH0603J9K1 vs SG73S1JLTD912J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRGH0603J9K1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRGH0603J9K1 by TE Connectivity

  • Please alert me when CRGH0603J9K1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRGH0603J9K1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRGH0603J9K1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRGH0603J9K1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRGH0603J9K1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRGH0603J9K1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: