-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.2W, 47000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X5763
|
Newark | Surface Mount Thick Film Resistor, Crg Series, 47 Kohm, 200 Mw, - 5%, 50 V, 0603 [1608 Metric] |Neohm Te Connectivity CRGH0603J47K RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
A126409CT-ND
|
DigiKey | RES 47K OHM 5% 1/5W 0603 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
43088 In Stock |
|
$0.0046 / $0.1000 | Buy Now |
DISTI #
279-CRGH0603J47K
|
Mouser Electronics | Thick Film Resistors - SMD CRGH0603 5% 47K 0.2W RoHS: Compliant | 15000 |
|
$0.0050 / $0.0070 | Buy Now |
DISTI #
71918694
|
RS | Resistor, Thick Film, 0603 Case, 47kOhm +/-5% 0.2W +/-200ppm/degC | TE Connectivity CRGH0603J47K RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0070 / $0.0090 | RFQ |
|
Onlinecomponents.com | Thick Film Resistor - SMD 0603 - 47 Kohm (+/-) 5% - 1/5 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0043 / $0.0066 | Buy Now |
DISTI #
CRGH0603J47K
|
TME | Resistor: thick film, SMD, 0603, 47kΩ, 200mW, ±5%, CRGH Min Qty: 20000 | 0 |
|
$0.0060 | RFQ |
DISTI #
1-1879495-4
|
Avnet Abacus | SMD Chip Resistor, 47 kOhm, � 5%, 200 mW, 0603 [1608 Metric], Thick Film, High Power (Alt: 1-1879495-4) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Resistor - SMD 0603 - 47 Kohm (+/-) 5% - 1/5 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0043 / $0.0066 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGH0603J47K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGH0603J47K
TE Connectivity
Fixed Resistor, Thick Film, 0.2W, 47000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Physical Dimension | 1.6mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CRGH0603J47K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGH0603J47K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SG73S1JTTPD473J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 47000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | CRGH0603J47K vs SG73S1JTTPD473J |
SG73P1JTBK473J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 47000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | CRGH0603J47K vs SG73P1JTBK473J |
SG73S1JLBK473J | KOA Corporation | Check for Price | RES,SMT,THICK FILM,47K OHMS,50WV,5% +/-TOL,-100,100PPM TC,0603 CASE | CRGH0603J47K vs SG73S1JLBK473J |
HP03W5J0473TEE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 47000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | CRGH0603J47K vs HP03W5J0473TEE |
SG73S1JLTDD473J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 47000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | CRGH0603J47K vs SG73S1JLTDD473J |
SG73S1JLTD473J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 47000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | CRGH0603J47K vs SG73S1JLTD473J |
SG73P1JLTP473J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 47000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | CRGH0603J47K vs SG73P1JLTP473J |
SG73P1JTTPD473J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 47000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | CRGH0603J47K vs SG73P1JTTPD473J |