-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.2W, 22ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK9321
|
Newark | Res, 22R, 0.2W, 5%, 0603, Thick Film, Resistance:22Ohm, Resistance Tolerance:± 5%, Power Rating:200Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Crgh Series Rohs Compliant: Yes |Neohm Te Connectivity CRGH0603J22R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19800 |
|
$0.0070 | Buy Now |
DISTI #
94X5714
|
Newark | Res, 22R, 0.2W, 5%, 0603, Thick Film, Resistance:22Ohm, Resistance Tolerance:± 5%, Power Rating:200Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Crgh Series Rohs Compliant: Yes |Neohm Te Connectivity CRGH0603J22R RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
A126404CT-ND
|
DigiKey | RES 22 OHM 5% 1/5W 0603 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
405269 In Stock |
|
$0.0046 / $0.1000 | Buy Now |
DISTI #
46AK9321
|
Avnet Americas | SMD Chip Resistor, 22 Ohm, ? 5%, 200 mW, 0603 [1608 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 46AK9321) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 17800 Partner Stock |
|
$0.0140 / $0.1040 | Buy Now |
DISTI #
3-1879494-3
|
Avnet Americas | SMD Chip Resistor, 22 Ohm, ? 5%, 200 mW, 0603 [1608 Metric], Thick Film, High Power - Tape and Reel (Alt: 3-1879494-3) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0039 / $0.0059 | Buy Now |
DISTI #
279-CRGH0603J22R
|
Mouser Electronics | Thick Film Resistors - SMD CRGH0603 5% 22R 0.2W RoHS: Compliant | 50000 |
|
$0.0050 / $0.0060 | Buy Now |
DISTI #
71918688
|
RS | Resistor, Thick Film, 0603 Case, 22Ohm +/-5% 0.2W +/-200ppm/degC | TE Connectivity CRGH0603J22R RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0070 / $0.0090 | RFQ |
|
Onlinecomponents.com | Thick Film Resistor - SMD 0603 - 22 ohm (+/-) 5% - 1/5 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
15000 Partner Stock |
|
$0.0044 / $0.0068 | Buy Now |
DISTI #
84350434
|
Verical | Res Thick Film 0603 22 Ohm 5% 0.2W(1/5W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 15000 Package Multiple: 5000 | Americas - 15000 |
|
$0.0053 | Buy Now |
DISTI #
CRGH0603J22R
|
TME | Resistor: thick film, SMD, 0603, 22Ω, 200mW, ±5%, CRGH Min Qty: 100 | 19700 |
|
$0.0070 / $0.0234 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGH0603J22R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGH0603J22R
TE Connectivity
Fixed Resistor, Thick Film, 0.2W, 22ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Physical Dimension | 1.6mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CRGH0603J22R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGH0603J22R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1JLBK220J | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 22ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CRGH0603J22R vs SG73P1JLBK220J |
SG73S1JTTPD220J | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 22ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CRGH0603J22R vs SG73S1JTTPD220J |
SG73P1JTBK220J | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 22ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CRGH0603J22R vs SG73P1JTBK220J |
SG73P1JLTP220J | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 22ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CRGH0603J22R vs SG73P1JLTP220J |