Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
7 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Surface Mount Thick Film Resistor, Crg Series, 15 Ohm, 200 Mw, - 5%, 50 V, 0603 [1608 Metric] |Neohm Te Connectivity CRGH0603J15R
RoHS:
Not Compliant
Min Qty:
20000
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
$0.0060
|
Buy Now
|
|
|
DigiKey
|
RES 15 OHM 5% 1/5W 0603
Min Qty:
20000
Lead time:
15 Weeks
Container:
Tape & Reel (TR)
|
Temporarily Out of Stock
|
|
$0.0067
|
Buy Now
|
|
|
Avnet Americas
|
SMD Chip Resistor, 15 Ohm, ? 5%, 200 mW, 0603 [1608 Metric], Thick Film, High Power - Tape and Reel (Alt: 2-1879494-9)
RoHS:
Compliant
Min Qty:
20000
Package Multiple:
20000
Lead time:
12 Weeks, 1 Days
Container:
Reel
|
0
|
|
$0.0045
|
Buy Now
|
|
|
Mouser Electronics
|
Thick Film Resistors - SMD 1.5 Ohms 5% 100ppm .20 Watt 0603
RoHS:
Compliant
|
5000
|
-
5,000
$0.0060
-
10,000
$0.0050
|
$0.0050 / $0.0060
|
Buy Now
|
|
|
Onlinecomponents.com
|
Thick Film Resistor - SMD 0603 - 15 ohm (+/-) 5% - 1/5 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
RoHS:
Compliant
|
0
|
-
5,000
$0.0066
-
25,000
$0.0056
-
50,000
$0.0052
-
100,000
$0.0050
-
150,000
$0.0049
-
250,000
$0.0047
-
500,000
$0.0043
|
$0.0043 / $0.0066
|
Buy Now
|
|
|
Avnet Abacus
|
SMD Chip Resistor, 15 Ohm, � 5%, 200 mW, 0603 [1608 Metric], Thick Film, High Power (Alt: 2-1879494-9)
RoHS:
Compliant
Min Qty:
20000
Package Multiple:
20000
Lead time:
14 Weeks, 0 Days
|
Abacus - 0
|
|
|
Buy Now
|
|
|
Master Electronics
|
Thick Film Resistor - SMD 0603 - 15 ohm (+/-) 5% - 1/5 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
RoHS:
Compliant
|
0
|
-
5,000
$0.0066
-
25,000
$0.0056
-
50,000
$0.0052
-
100,000
$0.0050
-
150,000
$0.0049
-
250,000
$0.0047
-
500,000
$0.0043
|
$0.0043 / $0.0066
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Rated Power Dissipation (P)
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
TE Connectivity
Fixed Resistor, Thick Film, 0.2W, 15ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
VS
-