-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.2W, 150000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W7041
|
Newark | Surface Mount Thick Film Resistor, Crg Series, 150 Kohm, 200 Mw, - 5%, 50 V Rohs Compliant: Yes |Te Connectivity CRGH0603J150K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 923 |
|
$0.0080 / $0.0100 | Buy Now |
DISTI #
94X5687
|
Newark | Surface Mount Thick Film Resistor, Crg Series, 150 Kohm, 200 Mw, - 5%, 50 V |Neohm Te Connectivity CRGH0603J150K RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0060 | Buy Now |
DISTI #
CRGH0603J150K-ND
|
DigiKey | RES 150K OHM 5% 1/5W 0603 Min Qty: 20000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0067 | Buy Now |
DISTI #
2-1879495-6
|
Avnet Americas | SMD Chip Resistor, 150 kOhm, ? 5%, 200 mW, 0603 [1608 Metric], Thick Film, High Power - Tape and Reel (Alt: 2-1879495-6) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0045 | Buy Now |
DISTI #
279-CRGH0603J150K
|
Mouser Electronics | Thick Film Resistors - SMD CRGH0603 5% 150K0.2W RoHS: Compliant | 0 |
|
$0.0060 | Order Now |
DISTI #
71918679
|
RS | Resistor, Thick Film, 0603 Case, 150kOhm +/-5% 0.2W +/-200ppm/degC | TE Connectivity CRGH0603J150K RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0070 / $0.0090 | RFQ |
|
Onlinecomponents.com | Thick Film Resistor - SMD 0603 - 150 Kohm (+/-) 5% - 1/5 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0043 / $0.0066 | Buy Now |
DISTI #
2-1879495-6
|
Avnet Abacus | SMD Chip Resistor, 150 kOhm, � 5%, 200 mW, 0603 [1608 Metric], Thick Film, High Power (Alt: 2-1879495-6) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Resistor - SMD 0603 - 150 Kohm (+/-) 5% - 1/5 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0043 / $0.0066 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGH0603J150K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGH0603J150K
TE Connectivity
Fixed Resistor, Thick Film, 0.2W, 150000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Physical Dimension | 1.6mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |