Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
7 listings
)
-
Number of FFF Equivalents: (
0 crosses
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 crosses
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Crgh0603 1% 953K 0.2W |Neohm Te Connectivity CRGH0603F953K
Min Qty:
20000
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
$0.0080
|
Buy Now
|
|
|
DigiKey
|
RES 953K OHM 1% 1/5W 0603
Min Qty:
20000
Lead time:
15 Weeks
Container:
Tape & Reel (TR)
|
Temporarily Out of Stock
|
|
$0.0086
|
Buy Now
|
|
|
Avnet Americas
|
Res Thick Film 0603 953K Ohm 1% 1/5W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: 8-1879507-3)
RoHS:
Compliant
Min Qty:
20000
Package Multiple:
20000
Container:
Reel
|
0
|
|
$0.0064
|
Buy Now
|
|
DISTI #
279-CRGH0603F953K
|
Mouser Electronics
|
Thick Film Resistors - SMD CRGH0603 1% 953K 0.2W
RoHS:
Compliant
|
0
|
-
5,000
$0.0080
-
10,000
$0.0070
-
25,000
$0.0060
|
$0.0060 / $0.0080
|
Order Now
|
|
|
Onlinecomponents.com
|
Thick Film Resistor - SMD 0603 - 953 Kohm (+/-) 1% - 1/5 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
RoHS:
Compliant
|
0
|
-
5,000
$0.0069
-
10,000
$0.0065
-
20,000
$0.0062
-
40,000
$0.0061
-
50,000
$0.0060
-
100,000
$0.0059
-
200,000
$0.0058
-
400,000
$0.0057
|
$0.0057 / $0.0069
|
Buy Now
|
|
|
Avnet Abacus
|
Res Thick Film 0603 953K Ohm 1% 1/5W �100ppm/�C Molded SMD SMD T/R (Alt: 8-1879507-3)
RoHS:
Compliant
Min Qty:
20000
Package Multiple:
20000
Lead time:
15 Weeks, 0 Days
|
Abacus - 0
|
|
|
Buy Now
|
|
|
Master Electronics
|
Thick Film Resistor - SMD 0603 - 953 Kohm (+/-) 1% - 1/5 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
RoHS:
Compliant
|
0
|
-
5,000
$0.0069
-
10,000
$0.0065
-
20,000
$0.0062
-
40,000
$0.0061
-
50,000
$0.0060
-
100,000
$0.0059
-
200,000
$0.0058
-
400,000
$0.0057
|
$0.0057 / $0.0069
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Rated Power Dissipation (P)
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
TE Connectivity
Fixed Resistor, Thick Film, 0.2W, 953000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
VS
-