-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC0335
|
Newark | Res, 470R, 1%, 0.2W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:470Ohm, Product Range:Crgh Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:200Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Te Connectivity CRGH0603F470R RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
95W7009
|
Newark | Surface Mount Thick Film Resistor, Crg Series, 470 Ohm, 200 Mw, - 1%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Te Connectivity CRGH0603F470R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2330 |
|
$0.0240 / $0.0340 | Buy Now |
DISTI #
1712-CRGH0603F470RCT-ND
|
DigiKey | RES 470 OHM 1% 1/5W 0603 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18504 In Stock |
|
$0.0062 / $0.1000 | Buy Now |
DISTI #
2176177-7
|
Avnet Americas | Res High Power Thick Film 0603 470 Ohm 1% 1/5W ?100ppm/?C Molded Paper T/R - Tape and Reel (Alt: 2176177-7) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0054 / $0.0056 | Buy Now |
DISTI #
279-CRGH0603F470R
|
Mouser Electronics | Thick Film Resistors - SMD CRGH0603 1% 470R 0.2W RoHS: Compliant | 13124 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V36:1790_16397491
|
Arrow Electronics | Surface Mount Resistors, CRGH0603 1 percentage 470R 0.2W Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Date Code: 2415 | Americas - 15000 |
|
$0.0060 / $0.0078 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 0603 - 470 ohm (+/-) 1% - 1/5 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0060 / $0.0093 | Buy Now |
DISTI #
81022014
|
Verical | Surface Mount Resistors, CRGH0603 1 percentage 470R 0.2W Min Qty: 5000 Package Multiple: 5000 Date Code: 2415 | Americas - 15000 |
|
$0.0060 / $0.0078 | Buy Now |
|
Master Electronics | Thick Film Resistor - SMD 0603 - 470 ohm (+/-) 1% - 1/5 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0060 / $0.0093 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGH0603F470R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGH0603F470R
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1.6mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |