-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W6971
|
Newark | Surface Mount Thick Film Resistor, Crg Series, 100 Kohm, 200 Mw, - 1%, 50 V Rohs Compliant: Yes |Te Connectivity CRGH0603F100K Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15085 |
|
$0.0230 / $0.0330 | Buy Now |
DISTI #
12AC0322
|
Newark | Res, 100K, 1%, 0.2W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:100Kohm, Product Range:Crgh Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:200Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Te Connectivity CRGH0603F100K Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0070 / $0.0090 | Buy Now |
DISTI #
94X5205
|
Newark | Surface Mount Thick Film Resistor, Crg Series, 100 Kohm, 200 Mw, - 1%, 50 V |Neohm Te Connectivity CRGH0603F100K Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0080 | Buy Now |
DISTI #
1712-CRGH0603F100KCT-ND
|
DigiKey | RES 100K OHM 1% 1/5W 0603 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
8-1879506-8
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 1%, 200 mW, 0603 [1608 Metric], Thick Film, High Power - Tape and Reel (Alt: 8-1879506-8) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0064 | Buy Now |
DISTI #
279-CRGH0603F100K
|
Mouser Electronics | Thick Film Resistors - SMD CRGH0603 1% 100K0.2W RoHS: Compliant | 0 |
|
$0.0070 / $0.0090 | Order Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 0603 - 100 Kohm (+/-) 1% - 1/5 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0057 / $0.0069 | Buy Now |
DISTI #
8-1879506-8
|
Avnet Abacus | SMD Chip Resistor, 100 kOhm, � 1%, 200 mW, 0603 [1608 Metric], Thick Film, High Power (Alt: 8-1879506-8) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Resistor - SMD 0603 - 100 Kohm (+/-) 1% - 1/5 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0057 / $0.0069 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGH0603F100K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGH0603F100K
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Physical Dimension | 1.6mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CRGH0603F100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGH0603F100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1JLTDD1003F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CRGH0603F100K vs SG73P1JLTDD1003F |
SG73S1JLBK1003F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CRGH0603F100K vs SG73S1JLBK1003F |
HP03W5F1003TEE | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CRGH0603F100K vs HP03W5F1003TEE |
SG73S1JLTP1003F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CRGH0603F100K vs SG73S1JLTP1003F |
SCR16-104FB | Fixed Resistor, 0.2W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | CRGH0603F100K vs SCR16-104FB |
SG73S1JTTPD1003F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CRGH0603F100K vs SG73S1JTTPD1003F |
SG73P1JLBK1003F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CRGH0603F100K vs SG73P1JLBK1003F |
SG73S1JLTDD1003F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CRGH0603F100K vs SG73S1JLTDD1003F |
RMH06FT1003 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | CRGH0603F100K vs RMH06FT1003 |