Part Details for CRGCQ2512J16R by TE Connectivity
Overview of CRGCQ2512J16R by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRGCQ2512J16R
CRGCQ2512J16R CAD Models
CRGCQ2512J16R Part Data Attributes
|
CRGCQ2512J16R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ2512J16R
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 1W, 16ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CRGCQ2512J16R
This table gives cross-reference parts and alternative options found for CRGCQ2512J16R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGCQ2512J16R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512J16RE04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 16ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | CRGCQ2512J16R vs CR2512J16RE04 |
CR2512-JW-160ELF | Fixed Resistor, Ruthenium Oxide, 1W, 16ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Bourns Inc | CRGCQ2512J16R vs CR2512-JW-160ELF |
FCF25JY-160-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 16ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | CRGCQ2512J16R vs FCF25JY-160-W |
25121WJ0160B5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 16ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CRGCQ2512J16R vs 25121WJ0160B5 |
25121WJ0160T5E | Fixed Resistor, Metal Glaze/thick Film, 1W, 16ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CRGCQ2512J16R vs 25121WJ0160T5E |
RK73B3ATTB160J | Fixed Resistor, Metal Glaze/thick Film, 1W, 16ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | CRGCQ2512J16R vs RK73B3ATTB160J |
FCF25JV160 | Fixed Resistor, Metal Glaze/thick Film, 1W, 16ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | CRGCQ2512J16R vs FCF25JV160 |
25121WJ0160BAE | Fixed Resistor, Metal Glaze/thick Film, 1W, 16ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CRGCQ2512J16R vs 25121WJ0160BAE |
RK73B3ALTED160J | Fixed Resistor, Metal Glaze/thick Film, 1W, 16ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CRGCQ2512J16R vs RK73B3ALTED160J |
RK73BW3ARTTED160J | Fixed Resistor, Metal Glaze/thick Film, 1W, 16ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRGCQ2512J16R vs RK73BW3ARTTED160J |