CRGCQ2512F18R
TE Connectivity
Description: CRGCQ 2512 18R 1% Resistor Type:General Purpose Resistor;Number of Terminations:2;Size Code:2512;Packaging Method:Taped & Reeled;Tolerance:1% General Purpose Resistor 2 2512 Taped & Reeled | Surface Mount Resistor | TE Connectivity

Overview of CRGCQ2512F18R by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CRGCQ2512F18R by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 61AC6974
Newark Res, 18R, 1%, 2512, Thick Film, Resistor Case Style:2512 [6432 Metric], Resistance:18Ohm, Product Range:Crgcq Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:1W, Resistance Tolerance:± 1%, Temperature Rohs Compliant: Yes |Te Connectivity CRGCQ2512F18R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2086
  • 10 $0.1210
  • 25 $0.1090
  • 50 $0.0990
  • 100 $0.0920
$0.0920 / $0.1210 Buy Now
DISTI # 73AC3337
Newark Res, 18R, 1%, 1W, 2512, Thick Film, Resistance:18Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Crgcq Series Rohs Compliant: Yes |Te Connectivity CRGCQ2512F18R RoHS: Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 20,000 $0.0800
  • 40,000 $0.0770
  • 60,000 $0.0750
  • 100,000 $0.0730
$0.0730 / $0.0800 Buy Now
DISTI # A129972CT-ND
DigiKey RES 18 OHM 1% 1W 2512 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 94744
In Stock
  • 1 $0.3600
  • 10 $0.1920
  • 50 $0.1316
  • 100 $0.1133
  • 500 $0.0832
  • 1,000 $0.0737
  • 4,000 $0.0606
  • 8,000 $0.0576
$0.0576 / $0.3600 Buy Now
DISTI # 2176349-4
Avnet Americas SMD Chip Resistor, 18 Ohm, ? 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 2176349-4) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 14 Weeks, 1 Days Container: Reel 0
  • 24,000 $0.0513
$0.0513 Buy Now
DISTI # 279-CRGCQ2512F18R
Mouser Electronics Thick Film Resistors - SMD CRGCQ 2512 18R 1% SMD Resistor RoHS: Compliant 20078
  • 1 $0.3600
  • 10 $0.1160
  • 100 $0.0840
  • 1,000 $0.0700
  • 4,000 $0.0620
  • 8,000 $0.0570
$0.0570 / $0.3600 Buy Now
DISTI # V72:2272_21820170
Arrow Electronics Res Thick Film 2512 18 Ohm 1% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1846 Container: Cut Strips Americas - 937
  • 0 $0.0196
  • 1 $0.0144
  • 10 $0.0046
  • 100 $0.0045
  • 250 $0.0043
  • 500 $0.0042
$0.0042 / $0.0196 Buy Now
Onlinecomponents.com AEC-Q200 Thick Film Resistor - SMD 2512 - 18 ohm (+/-) 1% - 1W - 200V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 0
  • 6,000 $0.1199
  • 12,000 $0.0738
  • 18,000 $0.0584
  • 24,000 $0.0573
$0.0573 / $0.1199 Buy Now
DISTI # 31336122
Verical Res Thick Film 2512 18 Ohm 1% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 302 Package Multiple: 1 Date Code: 1846 Americas - 937
  • 302 $0.0043
  • 500 $0.0042
$0.0042 / $0.0043 Buy Now
DISTI # CRGCQ2512F18R
TME Resistor: thick film, SMD, 2512, 18Ω, 1W, ±1%, CRGCQ Min Qty: 24000 0
  • 24,000 $0.0780
$0.0780 RFQ
DISTI # 2176349-4
Avnet Abacus SMD Chip Resistor, 18 Ohm, � 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose (Alt: 2176349-4) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 2176349-4
Avnet Asia SMD Chip Resistor, 18 Ohm, ? 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose (Alt: 2176349-4) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 10 Weeks, 3 Days 0
  • 8,000 $0.0650
  • 16,000 $0.0641
  • 24,000 $0.0632
  • 40,000 $0.0623
  • 80,000 $0.0607
  • 200,000 $0.0591
  • 400,000 $0.0576
$0.0576 / $0.0650 Buy Now
DISTI # C1S114402647717
Chip1Stop Surface Mount Resistor RoHS: Compliant 937
  • 100 $0.0275
  • 500 $0.0203
$0.0203 / $0.0275 Buy Now
Master Electronics AEC-Q200 Thick Film Resistor - SMD 2512 - 18 ohm (+/-) 1% - 1W - 200V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 0
  • 6,000 $0.1199
  • 12,000 $0.0738
  • 18,000 $0.0584
  • 24,000 $0.0573
$0.0573 / $0.1199 Buy Now

CAD Models for CRGCQ2512F18R by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRGCQ2512F18R by TE Connectivity

CRGCQ2512F18R
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.35 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, EMBOSSED, 7 INCH
Physical Dimension
6.35mm x 3.2mm x .55mm
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
18 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CRGCQ2512F18R
    TE Connectivity
    CRGCQ 2512 18R 1% Resistor Type:General Purpose Resistor;Number of Terminations:2;Size Code:2512;Packaging Method:Taped & Reeled;Tolerance:1% General Purpose Resistor 2 2512 Taped & Reeled | Surface Mount Resistor | TE Connectivity
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRGCQ2512F18R by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRGCQ2512F18R by TE Connectivity

Select Manufacturer
Which Manufacturer of CRGCQ2512F18R would you like to use for your alert(s)?
  • Please alert me when CRGCQ2512F18R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRGCQ2512F18R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRGCQ2512F18R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRGCQ2512F18R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRGCQ2512F18R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRGCQ2512F18R by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: