Part Details for CRGCQ2010J33K by TE Connectivity
Overview of CRGCQ2010J33K by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRGCQ2010J33K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC6938
|
Newark | Res, 33K, 5%, 2010, Thick Film, Resistor Case Style:2010 [5025 Metric], Resistance:33Kohm, Product Range:Crgcq Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:750Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Te Connectivity CRGCQ2010J33K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 910 |
|
$0.0950 / $0.1530 | Buy Now |
DISTI #
73AC3265
|
Newark | Res, 33K, 5%, 0.75W, 2010, Thick Film, Resistance:33Kohm, Resistance Tolerance:± 5%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Te Connectivity CRGCQ2010J33K RoHS: Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0370 | Buy Now |
DISTI #
A130272CT-ND
|
DigiKey | RES 33K OHM 5% 3/4W 2010 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36595 In Stock |
|
$0.0266 / $0.2300 | Buy Now |
DISTI #
2-2176348-8
|
Avnet Americas | SMD Chip Resistor, 33 kOhm, ? 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 2-2176348-8) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0233 | Buy Now |
DISTI #
279-CRGCQ2010J33K
|
Mouser Electronics | Thick Film Resistors - SMD CRGCQ 2010 33K 5% SMD Resistor RoHS: Compliant | 0 |
|
$0.0260 / $0.2300 | Order Now |
|
Onlinecomponents.com | AEC-Q200 Thick Film Resistor - SMD 2010 - 33 Kohm (+/-) 5% - 3/4 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0257 / $0.0357 | Buy Now |
DISTI #
31585797
|
Verical | Res Thick Film 2010 33K Ohm 5% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 725 Package Multiple: 1 Date Code: 1848 | Americas - 3975 |
|
$0.0017 / $0.0020 | Buy Now |
DISTI #
2-2176348-8
|
Avnet Abacus | SMD Chip Resistor, 33 kOhm, � 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose (Alt: 2-2176348-8) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114402316826
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 3975 |
|
$0.0084 / $0.0122 | Buy Now |
|
Master Electronics | AEC-Q200 Thick Film Resistor - SMD 2010 - 33 Kohm (+/-) 5% - 3/4 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0257 / $0.0357 | Buy Now |
Part Details for CRGCQ2010J33K
CRGCQ2010J33K CAD Models
CRGCQ2010J33K Part Data Attributes
|
CRGCQ2010J33K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ2010J33K
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Physical Dimension | 5mm x 2.5mm x .55mm | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |