Part Details for CRGCQ2010F220K by TE Connectivity
Overview of CRGCQ2010F220K by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRGCQ2010F220K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC3143
|
Newark | Res, 220K, 1%, 0.75W, 2010, Thick Film, Resistance:220Kohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200Vrohs Compliant: Yes |Te Connectivity CRGCQ2010F220K RoHS: Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 / $0.0500 | Buy Now |
DISTI #
73AC3142
|
Newark | Res, 220K, 1%, 0.75W, 2010, Thick Film, Resistance:220Kohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200Vrohs Compliant: Yes |Te Connectivity CRGCQ2010F220K RoHS: Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0730 | Buy Now |
DISTI #
A129960CT-ND
|
DigiKey | RES 220K OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26353 In Stock |
|
$0.0363 / $0.3300 | Buy Now |
DISTI #
5-2176347-3
|
Avnet Americas | SMD Chip Resistor, 220 kOhm, ? 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 5-2176347-3) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.0324 | Buy Now |
DISTI #
279-CRGCQ2010F220K
|
Mouser Electronics | Thick Film Resistors - SMD CRGCQ 2010 220K 1% SMD Resistor RoHS: Compliant | 3346 |
|
$0.0360 / $0.3300 | Buy Now |
DISTI #
V72:2272_21819899
|
Arrow Electronics | Res Thick Film 2010 220K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1851 Container: Cut Strips | Americas - 2400 |
|
$0.0069 / $0.0325 | Buy Now |
|
Onlinecomponents.com | AEC-Q200 Thick Film Resistor - SMD 2010 - 220 Kohm (+/-) 1% - 3/4 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0362 / $0.0441 | Buy Now |
DISTI #
31651044
|
Verical | Res Thick Film 2010 220K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 182 Package Multiple: 1 Date Code: 1851 | Americas - 2400 |
|
$0.0101 | Buy Now |
DISTI #
5-2176347-3
|
Avnet Abacus | SMD Chip Resistor, 220 kOhm, � 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose (Alt: 5-2176347-3) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114402670672
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 2400 |
|
$0.0334 / $0.0529 | Buy Now |
Part Details for CRGCQ2010F220K
CRGCQ2010F220K CAD Models
CRGCQ2010F220K Part Data Attributes
|
CRGCQ2010F220K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ2010F220K
TE Connectivity
Fixed Resistor, Thick Film, 0.75W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Physical Dimension | 5mm x 2.5mm x .55mm | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRGCQ2010F220K
This table gives cross-reference parts and alternative options found for CRGCQ2010F220K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGCQ2010F220K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR20X2203FGL | Fixed Resistor, Thick Film, 0.75W, 220000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | CRGCQ2010F220K vs WR20X2203FGL |