Part Details for CRGCQ1210J6K8 by TE Connectivity
Overview of CRGCQ1210J6K8 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRGCQ1210J6K8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC6845
|
Newark | Res, 6K8, 5%, 1210, Thick Film, Resistor Case Style:1210 [3225 Metric], Resistance:6.8Kohm, Product Range:Crgcq Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Te Connectivity CRGCQ1210J6K8 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2284 |
|
$0.0490 / $0.0800 | Buy Now |
DISTI #
73AC3079
|
Newark | Res, 6K8, 5%, 0.5W, 1210, Thick Film, Resistance:6.8Kohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Te Connectivity CRGCQ1210J6K8 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0280 | Buy Now |
DISTI #
A130225CT-ND
|
DigiKey | RES 6.8K OHM 5% 1/2W 1210 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
102014 In Stock |
|
$0.0198 / $0.2000 | Buy Now |
DISTI #
2-2176346-4
|
Avnet Americas | SMD Chip Resistor, 6.8 kOhm, ? 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 2-2176346-4) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.0180 / $0.0209 | Buy Now |
DISTI #
279-CRGCQ1210J6K8
|
Mouser Electronics | Thick Film Resistors - SMD CRGCQ 1210 6K8 5% SMD Resistor RoHS: Compliant | 6990 |
|
$0.0190 / $0.2000 | Buy Now |
DISTI #
V72:2272_21819524
|
Arrow Electronics | Res Thick Film 1210 6.8K Ohm 5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1841 Container: Cut Strips | Americas - 4790 |
|
$0.0014 / $0.0080 | Buy Now |
|
Onlinecomponents.com | AEC-Q200 Thick Film Resistor - SMD 1210 - 6.8 Kohm (+/-) 5% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0186 / $0.0255 | Buy Now |
DISTI #
31018076
|
Verical | Res Thick Film 1210 6.8K Ohm 5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1352 Package Multiple: 1 Date Code: 1841 | Americas - 4790 |
|
$0.0014 | Buy Now |
DISTI #
2-2176346-4
|
Avnet Abacus | SMD Chip Resistor, 6.8 kOhm, � 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose (Alt: 2-2176346-4) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AEC-Q200 Thick Film Resistor - SMD 1210 - 6.8 Kohm (+/-) 5% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0186 / $0.0255 | Buy Now |
Part Details for CRGCQ1210J6K8
CRGCQ1210J6K8 CAD Models
CRGCQ1210J6K8 Part Data Attributes
|
CRGCQ1210J6K8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ1210J6K8
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Physical Dimension | 3.1mm x 2.6mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CRGCQ1210J6K8
This table gives cross-reference parts and alternative options found for CRGCQ1210J6K8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGCQ1210J6K8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-2176346-4 | Fixed Resistor | TE Connectivity | CRGCQ1210J6K8 vs 2-2176346-4 |