-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC6815
|
Newark | Res, 10K, 5%, 1210, Thick Film, Resistor Case Style:1210 [3225 Metric], Resistance:10Kohm, Product Range:Crgcq Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Te Connectivity CRGCQ1210J10K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5546 |
|
$0.0720 / $0.1150 | Buy Now |
DISTI #
73AC3019
|
Newark | Res, 10K, 5%, 0.5W, 1210, Thick Film, Resistance:10Kohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Te Connectivity CRGCQ1210J10K RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0280 | Buy Now |
DISTI #
A130226CT-ND
|
DigiKey | RES 10K OHM 5% 1/2W 1210 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43124 In Stock |
|
$0.0198 / $0.1600 | Buy Now |
DISTI #
2-2176346-5
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 2-2176346-5) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0176 | Buy Now |
DISTI #
279-CRGCQ1210J10K
|
Mouser Electronics | Thick Film Resistors - SMD CRGCQ 1210 10K 5% SMD Resistor RoHS: Compliant | 28801 |
|
$0.0190 / $0.1600 | Buy Now |
DISTI #
V72:2272_21819582
|
Arrow Electronics | Res Thick Film 1210 10K Ohm 5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1841 Container: Cut Strips | Americas - 842 |
|
$0.0029 / $0.0256 | Buy Now |
|
Onlinecomponents.com | AEC-Q200 Thick Film Resistor - SMD 1210 - 10 Kohm (+/-) 5% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0194 / $0.0269 | Buy Now |
DISTI #
31018200
|
Verical | Res Thick Film 1210 10K Ohm 5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 468 Package Multiple: 1 Date Code: 1841 | Americas - 842 |
|
$0.0029 / $0.0052 | Buy Now |
DISTI #
2-2176346-5
|
Avnet Abacus | SMD Chip Resistor, 10 kOhm, � 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose (Alt: 2-2176346-5) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114402425461
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 842 |
|
$0.0147 / $0.0371 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGCQ1210J10K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ1210J10K
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Physical Dimension | 3.1mm x 2.6mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |