Part Details for CRGCQ0603J15K by TE Connectivity
Overview of CRGCQ0603J15K by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRGCQ0603J15K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC6508
|
Newark | Res, 15K, 5%, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:15Kohm, Product Range:Crgcq Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Te Connectivity CRGCQ0603J15K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6372 |
|
$0.0100 | Buy Now |
DISTI #
73AC9175
|
Newark | Res, 15K, 5%, 0.1W, 0603, Thick Film, Resistance:15Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Te Connectivity CRGCQ0603J15K RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
A130098CT-ND
|
DigiKey | RES 15K OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30081 In Stock |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
2-2176340-6
|
Avnet Americas | SMD Chip Resistor, 15 kOhm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 2-2176340-6) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.0015 | Buy Now |
DISTI #
279-CRGCQ0603J15K
|
Mouser Electronics | Thick Film Resistors - SMD CRGCQ 0603 15K 5% SMD Resistor RoHS: Compliant | 38986 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_21818458
|
Arrow Electronics | Res Thick Film 0603 15K Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2111 Container: Cut Strips | Americas - 588 |
|
$0.0030 / $0.0925 | Buy Now |
|
Onlinecomponents.com | AEC-Q200 Thick Film Resistor - SMD 0603 - 15 Kohm (+/-) 5% - 1/10 W - 75V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0016 / $0.0027 | Buy Now |
DISTI #
CRGCQ0603J15K
|
TME | Resistor: thick film, SMD, 0603, 15kΩ, 100mW, ±5%, CRGCQ Min Qty: 20000 | 0 |
|
$0.0027 | RFQ |
DISTI #
2-2176340-6
|
Avnet Abacus | SMD Chip Resistor, 15 kOhm, � 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose (Alt: 2-2176340-6) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AEC-Q200 Thick Film Resistor - SMD 0603 - 15 Kohm (+/-) 5% - 1/10 W - 75V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0016 / $0.0027 | Buy Now |
Part Details for CRGCQ0603J15K
CRGCQ0603J15K CAD Models
CRGCQ0603J15K Part Data Attributes
|
CRGCQ0603J15K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ0603J15K
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Physical Dimension | 1.6mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |