-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRGCQ 0603 10M 5% Resistor Type:General Purpose Resistor;Number of Terminations:2;Size Code:0603;Packaging Method:Taped & Reeled;Tolerance:5% General Purpose Resistor 2 0603 Taped & Reeled | Surface Mount Resistor | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRGCQ0603J10M by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC9166
|
Newark | Res, 10M, 5%, 0.1W, 0603, Thick Film, Resistance:10Mohm, Resistance Tolerance:± 5%, Power Rating:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8900 |
|
$0.0020 | Buy Now |
DISTI #
73AC9167
|
Newark | Res, 10M, 5%, 0.1W, 0603, Thick Film, Resistance:10Mohm, Resistance Tolerance:± 5%, Power Rating:... more RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
A130115CT-ND
|
DigiKey | RES 10M OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
41409 In Stock |
|
$0.0021 / $0.1000 | Buy Now |
DISTI #
73AC9166
|
Avnet Americas | SMD Chip Resistor, 10 MOhm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack |
8900 Partner Stock |
|
$0.0050 | Buy Now |
DISTI #
4-2176340-3
|
Avnet Americas | SMD Chip Resistor, 10 MOhm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and... more RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0018 / $0.0020 | Buy Now |
DISTI #
279-CRGCQ0603J10M
|
Mouser Electronics | Thick Film Resistors - SMD CRGCQ 0603 10M 5% SMD Resistor RoHS: Compliant | 49691 |
|
$0.0020 / $0.1000 | Buy Now |
|
Onlinecomponents.com | AEC-Q200 Thick Film Resistor - SMD 0603 - 10 Mohm (+/-) 5% - 1/10 W - 75V - TCR (+/-) 100ppm/°C - ... more RoHS: Compliant |
200000 In Stock |
|
$0.0016 / $0.0027 | Buy Now |
DISTI #
CRGCQ0603J10M
|
TME | Resistor: thick film, SMD, 0603, 10MΩ, 100mW, ±5%, CRGCQ Min Qty: 100 | 16700 |
|
$0.0029 / $0.0089 | Buy Now |
DISTI #
AMP4-2176340-3
|
Interstate Connecting Components | 0 |
|
$0.0019 / $0.0026 | Buy Now | |
DISTI #
4-2176340-3
|
Avnet Abacus | SMD Chip Resistor 10 MOhm 5 100 mW 0603 1608 Metric Thick Film General Purpose (Alt: 4-2176340-3) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGCQ0603J10M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGCQ0603J10M
TE Connectivity
CRGCQ 0603 10M 5% Resistor Type:General Purpose Resistor;Number of Terminations:2;Size Code:0603;Packaging Method:Taped & Reeled;Tolerance:5% General Purpose Resistor 2 0603 Taped & Reeled | Surface Mount Resistor | TE Connectivity
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Physical Dimension | 1.6mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |