There are no models available for this part yet.
Overview of CRGCQ0402F560R by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CRGCQ0402F560R by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AC6382
|
Newark | Res, Aec-Q200, Thick Film, 560R, 1%, 0402, Resistance:560Ohm, Product Range:Crgcq Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Resistor Case Style:0402 [1005 Metric], Power Rating:63Mw, Resistance Tolerance:± 1%, rohs Compliant: Yes |Te Connectivity CRGCQ0402F560R Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4395 |
|
$0.0080 / $0.0110 | Buy Now | |
DISTI #
73AC8923
|
Newark | Res, 560R, 1%, 0.063W, 0402, Thick Film, Resistance:560Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Te Connectivity CRGCQ0402F560R Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now | |
DISTI #
A129624CT-ND
|
DigiKey | RES 560 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
121227 In Stock |
|
$0.0027 / $0.1000 | Buy Now | |
DISTI #
2-2176337-2
|
Avnet Americas | SMD Chip Resistor, 560 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 2-2176337-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0022 | Buy Now | |
DISTI #
279-CRGCQ0402F560R
|
Mouser Electronics | Thick Film Resistors - SMD CRGCQ 0402 560R 1% SMD Resistor RoHS: Compliant | 63165 |
|
$0.0030 / $0.1000 | Buy Now | |
DISTI #
V72:2272_21818540
|
Arrow Electronics | Res Thick Film 0402 560 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2143 Container: Cut Strips | Americas - 2696 |
|
$0.0021 / $0.0510 | Buy Now | |
Onlinecomponents.com | AEC-Q200 Thick Film Resistor - SMD 0402 - 560 ohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
170000 In Stock |
|
$0.0034 / $0.0050 | Buy Now | ||
DISTI #
CRGCQ0402F560R
|
TME | Resistor: thick film, SMD, 0402, 560Ω, 62.5mW, ±1% Min Qty: 20000 | 0 |
|
$0.0033 | RFQ | |
DISTI #
2-2176337-2
|
Avnet Abacus | SMD Chip Resistor, 560 Ohm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose (Alt: 2-2176337-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
CRGCQ0402F560R
|
IBS Electronics | Res Thick Film 0402 560 Ohm 1% 0.063W(1/16W) 100ppm/C Pad SMD Automotive T/R Min Qty: 30000 Package Multiple: 1 | 0 |
|
$0.0036 / $0.0039 | Buy Now |
CAD Models for CRGCQ0402F560R by TE Connectivity
Part Data Attributes for CRGCQ0402F560R by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Physical Dimension
|
1mm x .5mm x .35mm
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
560 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|