-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRG2512J56K-ND
|
DigiKey | RES SMD 56K OHM 5% 1W 2512 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5-1623696-8
|
Avnet Americas | CRG2512 5% 56K (Alt: 5-1623696-8) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRG2512J56K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRG2512J56K
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRG2512J56K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG2512J56K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM25J563BP | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | CRG2512J56K vs RM25J563BP |
RC1000C563JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Jaro Components Inc | CRG2512J56K vs RC1000C563JT |
WCR2512563JELT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 56000ohm, SURFACE MOUNT, 2512, CHIP | TT Electronics Resistors | CRG2512J56K vs WCR2512563JELT |
BCR1563JT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 56000ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | CRG2512J56K vs BCR1563JT |
RC1000T563JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Jaro Components Inc | CRG2512J56K vs RC1000T563JT |
RPC251256K5%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRG2512J56K vs RPC251256K5%R |
BCR1563JE | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 56000ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | CRG2512J56K vs BCR1563JE |
BCR1563JE | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | CRG2512J56K vs BCR1563JE |
CR2512-JW-563E | RESISTOR, 1W, 5%, 200ppm, 56000ohm, SURFACE MOUNT, 2512, CHIP | Bourns Inc | CRG2512J56K vs CR2512-JW-563E |