CRG2512-X-222JT
VENKEL LTD

Overview of CRG2512-X-222JT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Price & Stock for CRG2512-X-222JT by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # CRG2512-X-222JT
Venkel Ltd. RoHS 10/10 Green CR, 2512, 1W, 2.2K, �5% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel 0
Buy Now

CAD Models for CRG2512-X-222JT by VENKEL LTD
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRG2512-X-222JT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRG2512-X-222JT by VENKEL LTD

Select Manufacturer
Which Manufacturer of CRG2512-X-222JT would you like to use for your alert(s)?
  • Please alert me when CRG2512-X-222JT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRG2512-X-222JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRG2512-X-222JT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRG2512-X-222JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRG2512-X-222JT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRG2512-X-222JT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: