Part Details for CRG2512-X-1103FT by VENKEL LTD
Overview of CRG2512-X-1103FT by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRG2512-X-1103FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRG2512-X-1103FT
|
Venkel Ltd. | RoHS 10/10 Green CR, 2512, 1W, 110K, �1% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 0 |
|
Buy Now |