Part Details for CRG1210F442K by TE Connectivity
Overview of CRG1210F442K by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRG1210F442K
CRG1210F442K CAD Models
CRG1210F442K Part Data Attributes
|
CRG1210F442K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRG1210F442K
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 442000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 442000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRG1210F442K
This table gives cross-reference parts and alternative options found for CRG1210F442K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG1210F442K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS13FT4423 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 442000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | CRG1210F442K vs RMS13FT4423 |
CLF1210442K1%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 442000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CRG1210F442K vs CLF1210442K1%100PPM/KNB16 |
NRCW25F4423TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 442000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | CRG1210F442K vs NRCW25F4423TRF |
1210W2F4423T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 442000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRG1210F442K vs 1210W2F4423T5E |
CAR14F4423CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 442000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CRG1210F442K vs CAR14F4423CT |
RPC1210FT442K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 442000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRG1210F442K vs RPC1210FT442K |
AF1210FR-13442KL | Fixed Resistor, 0.5W, 442000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | YAGEO Corporation | CRG1210F442K vs AF1210FR-13442KL |
CRCW1210442KFKTA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 442000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRG1210F442K vs CRCW1210442KFKTA |
RMC1/4K4423FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 442000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | CRG1210F442K vs RMC1/4K4423FB |
RTT124423FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 442000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CRG1210F442K vs RTT124423FP4 |