-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 0.33W, 6190000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRG1210-U-6194FT
|
Venkel Ltd. | RoHS 10/10 Green CR, 1210, 1/3W, 6.19M, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRG1210-U-6194FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CRG1210-U-6194FT
VENKEL LTD
Fixed Resistor, 0.33W, 6190000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 6190000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRG1210-U-6194FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG1210-U-6194FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRC-AS25F6194TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6190000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | CRG1210-U-6194FT vs NRC-AS25F6194TRQYF |
CR-10FL7--6M19 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 6190000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | CRG1210-U-6194FT vs CR-10FL7--6M19 |
CR1210-4W-6194FT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6190000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | CRG1210-U-6194FT vs CR1210-4W-6194FT-13 |
MC1210L6F6194SE | SPC Multicomp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 6190000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | CRG1210-U-6194FT vs MC1210L6F6194SE |
NMCR1210FJ6M19 | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,6.19M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1210 CASE | CRG1210-U-6194FT vs NMCR1210FJ6M19 |
CR-10FLA--6M19 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 6190000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | CRG1210-U-6194FT vs CR-10FLA--6M19 |
RMCS1/46.19M1%A | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6190000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | CRG1210-U-6194FT vs RMCS1/46.19M1%A |
RMCS1210FT6M19 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6190000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | CRG1210-U-6194FT vs RMCS1210FT6M19 |
NMCT1210FG6M19 | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, 0.33W, 1%, 200ppm, 6190000ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | CRG1210-U-6194FT vs NMCT1210FG6M19 |
RMCS1/46.19M1%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6190000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | CRG1210-U-6194FT vs RMCS1/46.19M1%R |