-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 34ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRG1210-U-34R0FT
|
Venkel Ltd. | RoHS 10/10 Green CR, 1210, 1/3W, 34R, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRG1210-U-34R0FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CRG1210-U-34R0FT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 34ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 34 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRG1210-U-34R0FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG1210-U-34R0FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS25F34R0TRF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 34ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | NIC Components Corp | CRG1210-U-34R0FT vs NRC-AS25F34R0TRF |
RCS3225F34R0ES | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 34ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | Samsung Electro-Mechanics | CRG1210-U-34R0FT vs RCS3225F34R0ES |
WR10X34R0FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 34ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CRG1210-U-34R0FT vs WR10X34R0FT |
RMCS1/434.01%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 34ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | SEI Stackpole Electronics Inc | CRG1210-U-34R0FT vs RMCS1/434.01%R |
NMCT1210FG34R0 | RESISTOR, 0.33W, 1%, 100ppm, 34ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRG1210-U-34R0FT vs NMCT1210FG34R0 |
MC1210-34R0-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 34ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | CRG1210-U-34R0FT vs MC1210-34R0-FT101 |
MC1210-34R0-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 34ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | CRG1210-U-34R0FT vs MC1210-34R0-FTW |
NRCL25F34R0TRF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 34ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210 | NIC Components Corp | CRG1210-U-34R0FT vs NRCL25F34R0TRF |
MC1210-34R0-FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 34ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | CRG1210-U-34R0FT vs MC1210-34R0-FB |
CR-10FLF---34R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 34ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CRG1210-U-34R0FT vs CR-10FLF---34R |