CRG1206F10K
TE Connectivity
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of CRG1206F10K by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 18 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CRG1206F10K by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 76AH7728
Newark Res, 10K, 1%, 0.25W, 1206, Thick Film, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Neohm Te Connectivity CRG1206F10K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 7841
  • 1 $0.1040
  • 25 $0.0210
  • 100 $0.0120
  • 250 $0.0110
  • 500 $0.0110
  • 1,000 $0.0100
$0.0100 / $0.1040 Buy Now
DISTI # 46M3834
Newark Res, 10K, 0.25W, 200V, Thick Film, 1206, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200Vrohs Compliant: Yes |Neohm Te Connectivity CRG1206F10K RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 20,000 $0.0080
  • 40,000 $0.0080
  • 60,000 $0.0080
  • 100,000 $0.0070
$0.0070 / $0.0080 Buy Now
DISTI # 45AJ2710
Newark Crg1206 1% 10K |Neohm Te Connectivity CRG1206F10K RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0110
$0.0110 Buy Now
DISTI # A106069CT-ND
DigiKey RES SMD 10K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 477567
In Stock
  • 1 $0.1000
  • 10 $0.0410
  • 50 $0.0264
  • 100 $0.0222
  • 500 $0.0153
  • 1,000 $0.0133
  • 5,000 $0.0080
  • 10,000 $0.0072
  • 15,000 $0.0068
  • 25,000 $0.0063
  • 35,000 $0.0061
  • 50,000 $0.0059
  • 125,000 $0.0056
$0.0056 / $0.1000 Buy Now
DISTI # 1623404-1
Avnet Americas SMD Chip Resistor, 10 kOhm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 1623404-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 5 Days Container: Reel 20000
  • 5,000 $0.0053
  • 10,000 $0.0052
  • 20,000 $0.0052
  • 30,000 $0.0051
  • 40,000 $0.0050
$0.0050 / $0.0053 Buy Now
DISTI # 76AH7728
Avnet Americas SMD Chip Resistor, 10 kOhm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 76AH7728) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Ammo Pack 7841 Partner Stock
  • 1 $0.0100
$0.0100 Buy Now
DISTI # 279-CRG1206F10K
Mouser Electronics Thick Film Resistors - SMD 10KOhms 1/4W 200V RoHS: Compliant 25174
  • 1 $0.1000
  • 10 $0.0190
  • 100 $0.0120
  • 1,000 $0.0100
  • 5,000 $0.0070
  • 10,000 $0.0060
$0.0060 / $0.1000 Buy Now
DISTI # V36:1790_14433746
Arrow Electronics Res Thick Film 1206 10K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Date Code: 1841 Americas - 10000
  • 5,000 $0.0070
  • 10,000 $0.0067
$0.0067 / $0.0070 Buy Now
Onlinecomponents.com Thick Film Resistor - SMD 1206 - 10 Kohm (+/-) 1% - 1/4 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 25000 In Stock
  • 5,000 $0.0069
  • 25,000 $0.0058
  • 50,000 $0.0057
  • 100,000 $0.0056
  • 150,000 $0.0055
  • 250,000 $0.0054
  • 500,000 $0.0053
$0.0053 / $0.0069 Buy Now
DISTI # 69897383
Verical Res Thick Film 1206 10K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 5000 Date Code: 1840 Americas - 15000
  • 10,000 $0.0090
  • 25,000 $0.0075
  • 50,000 $0.0074
  • 100,000 $0.0073
  • 150,000 $0.0072
$0.0072 / $0.0090 Buy Now
DISTI # 77322051
Verical Res Thick Film 1206 10K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 5000 Americas - 15000
  • 10,000 $0.0095
$0.0095 Buy Now
DISTI # 84416934
Verical Res Thick Film 1206 10K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 1841 Americas - 10000
  • 5,000 $0.0070
$0.0070 Buy Now
DISTI # CRG1206F10K
IBS Electronics SMD Chip Resistor, 10 kOhm, 1%, 250 mW, 1206 [3216 Metric], Thick Film, High Power Min Qty: 51283 Package Multiple: 1 15000
  • 51,283 $0.0112
$0.0112 Buy Now
DISTI # 1623404-1
Avnet Abacus SMD Chip Resistor, 10 kOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose (Alt: 1623404-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757106511676
Chip1Stop Res Thick Film 1206 10K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R RoHS: Compliant 15000
  • 10,000 $0.0103
$0.0103 Buy Now
DISTI # C1S114416442377
Chip1Stop Surface Mount Resistor 10000
  • 5,000 $0.0070
  • 10,000 $0.0068
$0.0068 / $0.0070 Buy Now
LCSC 250mW Thick Film Resistors 200V 100ppm/ 1% 10k 1206 Chip Resistor - Surface Mount ROHS 350
  • 50 $0.0177
  • 500 $0.0143
  • 1,500 $0.0125
  • 5,000 $0.0113
  • 25,000 $0.0104
  • 50,000 $0.0098
$0.0098 / $0.0177 Buy Now
Master Electronics Thick Film Resistor - SMD 1206 - 10 Kohm (+/-) 1% - 1/4 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 25000 In Stock
  • 5,000 $0.0069
  • 25,000 $0.0058
  • 50,000 $0.0057
  • 100,000 $0.0056
  • 150,000 $0.0055
  • 250,000 $0.0054
  • 500,000 $0.0053
$0.0053 / $0.0069 Buy Now

CAD Models for CRG1206F10K by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRG1206F10K by TE Connectivity

CRG1206F10K
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks, 6 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
LASER TRIMMABLE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR
Physical Dimension
3.1mm x 1.55mm x .55mm
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
10000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CRG1206F10K
    TE Connectivity
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Related Parts for CRG1206F10K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRG1206F10K by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRG1206F10K by TE Connectivity

Select Manufacturer
Which Manufacturer of CRG1206F10K would you like to use for your alert(s)?
  • Please alert me when CRG1206F10K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRG1206F10K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRG1206F10K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRG1206F10K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRG1206F10K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRG1206F10K by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: