-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH7729
|
Newark | Res, 100K, 1%, 0.25W, 1206, Thick Film, Resistance:100Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200Vrohs Compliant: Yes |Neohm Te Connectivity CRG1206F100K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9598 |
|
$0.0030 | Buy Now |
DISTI #
45AJ2713
|
Newark | Crg1206 1% 100K |Neohm Te Connectivity CRG1206F100K Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 25000 |
|
$0.0110 | Buy Now |
DISTI #
20R2244
|
Newark | Res, 100K, 0.25W, 200V, Thick Film, 1206, Resistance:100Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Qualification:- Rohs Compliant: Yes |Neohm Te Connectivity CRG1206F100K Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
A106067CT-ND
|
DigiKey | RES SMD 100K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
84629 In Stock |
|
$0.0061 / $0.1000 | Buy Now |
DISTI #
1623402-1
|
Avnet Americas | Res Thick Film 1206 100K Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD - Tape and Reel (Alt: 1623402-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 5 Days Container: Reel | 20000 |
|
$0.0060 / $0.0065 | Buy Now |
DISTI #
76AH7729
|
Avnet Americas | Res Thick Film 1206 100K Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD - Product that comes on tape, but is not reeled (Alt: 76AH7729) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 9648 Partner Stock |
|
$0.0140 | Buy Now |
DISTI #
279-CRG1206F100K
|
Mouser Electronics | Thick Film Resistors - SMD 100KOhms 1/4W 200V RoHS: Compliant | 61002 |
|
$0.0060 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 1206 - 100 Kohm (+/-) 1% - 1/4 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
50000 In Stock |
|
$0.0054 / $0.0067 | Buy Now |
|
Bristol Electronics | 4810 |
|
RFQ | ||
DISTI #
TE Connectivity CRG1206F100K
|
PEI Genesis | Fixed Resistor Thick Film 0. | 35000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRG1206F100K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRG1206F100K
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |