Part Details for CRG1206F100K/10 by TE Connectivity
Overview of CRG1206F100K/10 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRG1206F100K/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R2245
|
Newark | Crg1206 1% 100K 10K Rl |Neohm Te Connectivity CRG1206F100K/10 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
CRG1206F100K/10-ND
|
DigiKey | RES SMD 100K OHM 1% 1/4W 1206 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-1623402-0
|
Avnet Americas | Res Thick Film 1206 100K Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD - Tape and Reel (Alt: 1-1623402-0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
1-1623402-0
|
Avnet Abacus | Res Thick Film 1206 100K Ohm 1% 1/4W �100ppm/�C Molded SMD SMD (Alt: 1-1623402-0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Abacus - 0 |
|
Buy Now |
Part Details for CRG1206F100K/10
CRG1206F100K/10 CAD Models
CRG1206F100K/10 Part Data Attributes:
|
CRG1206F100K/10
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRG1206F100K/10
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |