-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 0.25W, 4120000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRG1206-T-4124FT
|
Venkel Ltd. | RoHS 10/10 Green CR, 1206, 1/4W, 4.12M, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRG1206-T-4124FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CRG1206-T-4124FT
VENKEL LTD
Fixed Resistor, 0.25W, 4120000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRG1206-T-4124FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG1206-T-4124FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCL12F4124TR10F | Res,SMT,Thick Film,4.12M Ohms,200WV,1% +/-Tol,-100,100ppm TC,1206 Case | NIC Components Corp | CRG1206-T-4124FT vs NRCL12F4124TR10F |
NMCR1206FG4M12 | RES,SMT,THICK FILM,4.12M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | CRG1206-T-4124FT vs NMCR1206FG4M12 |
MR12W4124FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4120000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRG1206-T-4124FT vs MR12W4124FGL |
CR-06FPA--4M12 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 4120000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Viking Tech Corp | CRG1206-T-4124FT vs CR-06FPA--4M12 |
MC1206P-4124-FB201 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4120000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CRG1206-T-4124FT vs MC1206P-4124-FB201 |
NRCA12F4124TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4120000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, | NIC Components Corp | CRG1206-T-4124FT vs NRCA12F4124TRQYF |
NRC-AS12F4124TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4120000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, | NIC Components Corp | CRG1206-T-4124FT vs NRC-AS12F4124TRF |
CR1206-FW-4124EPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4120000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | CRG1206-T-4124FT vs CR1206-FW-4124EPF |
MR12W4124FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4120000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRG1206-T-4124FT vs MR12W4124FBL |
NRCL12F4124TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4120000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | NIC Components Corp | CRG1206-T-4124FT vs NRCL12F4124TRF |